领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-4521-DK000实物图
NEVO+600SL-4521-DK000商品缩略图

NEVO+600SL-4521-DK000

  • 工业品

价格:2968.89价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-4521-DK000
商品编号
C6712270
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact and lightweight design: Dimensions of 5"×3"×1.61" and weight of only 600g, easy to integrate into space-constrained systems.
2 High power density: Delivers up to 450W of continuous power (with peak capacity up to 600W) in a small form factor.
3 Low noise operation: Equipped with an intelligent fan control system that optimizes airflow based on load and temperature conditions, ensuring quiet performance even in noise-sensitive environments.
4 Modular and configurable: Supports up to 8 isolated output modules, allowing user and field configuration to meet diverse power needs; parallel and series connection of modules is possible for flexible power distribution.
5 Wide output adjustability: Offers a broad range of output voltage adjustment to accommodate various device requirements; supports remote current/voltage programming for precise control.
6 High efficiency: Boasts an efficiency rating of up to 89%, reducing energy consumption and heat generation.
7 Multiple operating modes: Supports both constant current and constant voltage operation to suit different load types.
8 Built-in bias supply: Includes a standard 5V 1A bias supply for auxiliary power needs.
9 Robust safety compliance: Meets international safety standards such as IEC60950-1, UL62368-1, CAN/CSA-C22.2 No.62368-14, ensuring reliable and safe operation.
10 Long-term reliability: Backed by a 3-year warranty, providing peace of mind for industrial applications.

使用场景 APPLICATIONS

1 Test & Measurement Equipment: Powers precision instruments like oscilloscopes and signal generators, ensuring stable voltage/current outputs for accurate measurement results.
2 Robotics Systems: Supplies power to industrial robotic arms, AGVs, and control modules, supporting continuous and efficient operation in manufacturing environments.
3 Oil & Gas Industry: Used in field monitoring devices, sensor systems, and control equipment for oil and gas exploration, withstanding harsh environmental conditions.
4 Telecommunications: Powers network infrastructure components such as routers and switches, ensuring uninterrupted signal transmission and system stability.
5 Laboratory & Analysis Instruments: Provides consistent power to spectrometers and chromatographs in research labs, critical for precise data analysis.
6 Avionics: Applied in avionic testing equipment and ground support systems for aircraft, complying with strict safety standards.
7 LED Lighting Systems: Efficiently powers high-power LED arrays in industrial, architectural, and display lighting, ensuring uniform brightness and long lifespan.
8 Legacy PSU Retrofit: Replaces outdated power supplies in existing systems, upgrading performance while maintaining compatibility with legacy hardware.
9 Laser Systems: Powers laser diodes and control circuits in industrial cutting/engraving machines and medical laser equipment, requiring stable power for consistent beam quality.

注意事项 PRECAUTIONS

1 Do not perform input-to-output isolation tests on assembled units to avoid irreversible damage.
2 Follow specified torque settings for installation: Chassis screws (0.5Nm), output module screws (0.8Nm), fan screws (0.5Nm); over/under-tightening may cause poor contact or structural damage.
3 Airflow direction cannot be reversed; keep the fan's airflow path unobstructed to ensure optimal cooling.
4 Not suitable for life support systems, nuclear facilities, aircraft, or applications where failure could lead to loss of life or catastrophic property damage.
5 Operate within environmental limits: -40°C~85°C (non-condensing), 5%~95% humidity (non-condensing), max altitude of 5000m.
6 Comply with local electrical safety regulations and certification requirements during installation and use.
7 Verify output voltage/current settings match load requirements before connection to prevent damage to the PSU or connected devices.
NEVO+600SL-4521-DK000实物图

NEVO+600SL-4521-DK000

价格:2968.89

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐