领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-4108-DK000实物图
NEVO+600SL-4108-DK000商品缩略图

NEVO+600SL-4108-DK000

  • 工业品

价格:2414.23价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-4108-DK000
商品编号
C6712226
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact form factor: 5"×3"×1.61" size, weighs only 600g, suitable for space-constrained industrial applications
2 High power density: Delivers up to 450W output with minimal audible noise
3 Modular configurable design: Supports up to 8 isolated outputs, user and field configurable for flexible power distribution
4 Intelligent fan control: Adjusts airflow based on load and temperature to optimize cooling efficiency and reduce noise
5 High efficiency: Up to 88% efficiency minimizes energy loss and heat generation
6 Flexible connectivity: Allows parallel and series connection of modules; supports remote current/voltage programming
7 Versatile operation: Offers constant current or voltage mode; includes standard 5V 1A bias supply
8 Compliance and reliability: Meets IEC60950-1 Ed2.2 and IEC62368-1 Ed2 safety standards; comes with a 3-year warranty
9 Fast deployment: Provides 24-hour sample distribution and world-class engineering support to shorten time-to-market

使用场景 APPLICATIONS

1 Test & Measurement equipment: Supplies stable, configurable power for precision testing instruments requiring multiple isolated outputs
2 Robotics: Modular outputs support various components (motors, sensors, controllers) in compact robotic systems
3 Oil & Gas industry: Reliable power for field instruments and control systems in harsh environments
4 Telecommunications: Powers network devices and infrastructure with efficient, low-noise operation
5 Laboratory & Analysis equipment: Delivers precise voltage/current for sensitive analytical tools like spectrometers
6 Avionics: Compact, lightweight power for non-critical in-flight systems (entertainment, auxiliary components)
7 LED lighting: Constant current mode supports high-power LED arrays with consistent output
8 Legacy PSU retrofit: Replaces outdated power supplies with modern, configurable modules to extend equipment lifespan
9 Laser systems: Provides controlled power for laser diodes and associated electronics

注意事项 PRECAUTIONS

1 Installation: Follow recommended torque settings for screws (e.g., M4 screws tightened to 0.5Nm) and do not reverse airflow direction
2 Operation: Account for line and temperature derating (power output decreases at extreme voltages or temperatures)
3 Safety: Do not perform input-output MOPP tests on assembled units; comply with IEC60950-1 and IEC62368-1 safety standards
4 Maintenance: Use specified screw types (stainless steel for chassis) and check connections regularly for security
5 Configuration: Use factory-issued 3-4 digit codes for repeat custom configurations; unused slots will have blanking plates
6 Compliance: Ensure wire gauges match requirements (18-24 AWG for output terminals) to avoid overheating or current limitations
NEVO+600SL-4108-DK000实物图

NEVO+600SL-4108-DK000

价格:2414.23

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐