领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-3328-DK000实物图
NEVO+600SL-3328-DK000商品缩略图

NEVO+600SL-3328-DK000

  • 工业品

价格:2729.34价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-3328-DK000
商品编号
C6712194
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VOX Power, model: NEVO+600SL-3328-DK000, type: AC/DC modular configurable power supply unit (PSU)
2 Compact size: 5 inches ×3 inches ×1.61 inches, lightweight at 600 grams, suitable for space-constrained applications
3 Power output: Up to 450 watts of power delivery in a small form factor
4 Modular design: Supports up to 8 isolated outputs; user and field configurable for flexible use cases
5 Performance metrics: Efficiency up to 89% (max power), low noise fan operation, intelligent fan control (optimizes airflow based on load and temperature conditions), wide output voltage adjustment range
6 Functional capabilities: Allows parallel and series connection of modules; supports constant current or voltage operation; includes a standard 5V 1A bias supply; enables remote current/voltage programming
7 Safety & compliance: 3-year warranty; compliant with IEC60950-1 Ed2, UL60950-1, CAN/CSA-C22.2 No.60950-1 standards; various agency approvals (like UL, CAN/CSA) for reliable operation
8 Environmental resistance: Operates in temperatures from -40°C to +85°C (non-condensing); resistant to vibration and shock per industry standards; meets EMC emissions and immunity requirements

使用场景 APPLICATIONS

1 Test and measurement equipment: Provides stable power for precision instruments
2 Robotics systems: Supplies reliable power to robotic components in industrial settings
3 Oil and gas industry: Suitable for powering devices used in oil and gas field operations
4 Telecommunications systems: Supports power needs of telecom infrastructure equipment
5 Laboratory and analytical instruments: Delivers consistent power for accurate experimental results
6 Display devices: Powers various display systems in commercial or industrial environments
7 LED lighting systems: Supplies efficient power to LED setups for stable illumination
8 Legacy PSU retrofit: Can replace outdated power supply units in existing equipment
9 Laser equipment: Provides the required power for laser-based devices

注意事项 PRECAUTIONS

1 Installation: Ensure airflow direction is not reversed (critical for cooling efficiency)
2 Operating conditions: Follow temperature derating guidelines—power output decreases as operating temperature exceeds specified thresholds
3 Wiring and fastening: Use recommended screw types (e.g., M3.5 for output modules) and torque settings (0.5Nm) to ensure secure connections
4 Safety precautions: Do not perform input-to-output 1000V DC tests on assembled units to avoid damage or safety hazards
5 Configuration: For custom output configurations, contact the manufacturer to obtain a unique 3 or 4-digit code for future orders
6 Maintenance: Regularly inspect the fan for proper operation and keep the unit free of dust to maintain optimal cooling
NEVO+600SL-3328-DK000实物图

NEVO+600SL-3328-DK000

价格:2729.34

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐