领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-3288-DK000实物图
NEVO+600SL-3288-DK000商品缩略图

NEVO+600SL-3288-DK000

  • 工业品

价格:2729.34价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-3288-DK000
商品编号
C6712180
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VOX Power, Model: NEVO+600SL-3288-DK000
2 Type: AC/DC modular configurable power supply unit (PSU)
3 Compact size: 5" × 3" × 1.61", weight: 600g
4 Power output: Up to 450W in the compact package; supports up to 8 isolated outputs
5 Low noise operation: Features a low-noise fan with -1.8dBA reduction; intelligent fan control optimizes airflow for various load and temperature conditions
6 Efficiency: Up to 89%
7 Configurability: User and field configurable; supports parallel and series connection of modules; wide output voltage adjust range
8 Operational modes: Constant current or voltage operation
9 Additional features: Standard 5V 1A bias supply; remote current/voltage programming
10 Compliance: IEC60950 Ed 2.2 (EC62368-1 Ed 2) compliant; 3-year warranty
11 Input specs: AC input range 100-240VAC (50/60Hz), DC input up to 300VDC (with derating)
12 Output modules: Multiple options (e.g., OP1:5V@25A, OP2:12V@20A) with controlled ripple and noise
13 Certifications: UL, CE, CAN/CSA approved; meets EMI/EMC standards

使用场景 APPLICATIONS

1 Test and measurement equipment
2 Robotics systems
3 Oil and gas industry devices
4 Telecommunications equipment
5 Laboratory and analysis instruments
6 Display systems
7 LED lighting setups
8 Legacy power supply retrofit
9 Laser equipment
10 Avionics (aircraft electronic systems)

注意事项 PRECAUTIONS

1 Installation: Follow mounting screw specs (recommended types and torque settings) and mechanical dimensions
2 Airflow: Do not reverse the airflow direction
3 Safety: Avoid input-to-output tests on assembled units; do not use in applications where failure could cause loss of life, catastrophic damage, or with life support/nuclear/aircraft systems (unless approved)
4 Operation: Keep within specified input voltage (100-240VAC) and temperature ranges (-20°C to +70°C operating)
5 Maintenance: Use manufacturer-recommended parts; adhere to compliance standards for modifications
NEVO+600SL-3288-DK000实物图

NEVO+600SL-3288-DK000

价格:2729.34

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐