领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-2240-DK000实物图
NEVO+600SL-2240-DK000商品缩略图

NEVO+600SL-2240-DK000

  • 工业品

价格:2631.77价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-2240-DK000
商品编号
C6712130
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 AC/DC modular configurable power supply unit (PSU) with compact dimensions:5"×3"×1.61" (space-saving for constrained setups)
2 Lightweight design:600g, easy to integrate into portable or weight-sensitive systems
3 Modular output:supports up to 8 isolated outputs, user/field configurable for flexible application
4 High power density:delivers up to 450W within the compact form factor
5 Intelligent fan control:optimizes airflow based on load/temperature, ensuring low noise and efficient cooling
6 Wide input range:100-240V AC (50/60Hz), suitable for global industrial use
7 High efficiency:up to 88% conversion rate, reducing energy loss and heat
8 Versatile modes:constant current/voltage operation for diverse load needs
9 Additional features:parallel/series module connection, isolated5V1A bias supply, remote current/voltage programming
10 Safety compliance:meets IEC60950-1 Ed2 & IEC62368-1 Ed2 standards;3-year warranty

使用场景 APPLICATIONS

1 Test & Measurement equipment:stable power for precision instruments in labs/field
2 Robotics:space/weight-critical integration into robotic systems
3 Oil & Gas:rugged, space-constrained equipment for exploration/production
4 Telecommunications:powers network devices in compact racks/outdoor cabinets
5 Laboratory & Analysis:sensitive instruments like spectrometers/chromatographs
6 Display systems:digital signage/industrial displays in space-limited environments
7 Avionics:auxiliary systems requiring compact high-density power
8 LED lighting:flexible voltage/current for industrial/commercial LED arrays
9 Legacy PSU retrofit:replaces outdated supplies to boost efficiency/reliability
10 Laser systems:stable configurable power for industrial/research lasers

注意事项 PRECAUTIONS

1 Installation:airflow direction cannot be reversed;ensure proper ventilation
2 Screw torque:follow recommended settings (e.g., chassis screws:0.5Nm) to avoid damage
3 Test precautions:do not perform input-output MOPP test on assembled units (risk of damage)
4 Derating:account for line (input voltage) and temperature derating in system design
5 Output config:refer to part numbering for module specs;use compatible modules
6 Safety:operate within rated voltage/current/temp ranges to prevent failure
7 ESD protection:handle with anti-static measures (wrist straps) to avoid component damage
8 Guarantee:avoid unauthorized mods to maintain coverage
9 Documentation:use latest datasheet for up-to-date specs
NEVO+600SL-2240-DK000实物图

NEVO+600SL-2240-DK000

价格:2631.77

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐