领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-1418-DK000实物图
NEVO+600SL-1418-DK000商品缩略图

NEVO+600SL-1418-DK000

  • 工业品

价格:2729.34价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-1418-DK000
商品编号
C6712070
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact and lightweight design: dimensions 5"×3"×1.61", weight 600g, suitable for space-constrained applications
2 High power density: delivers up to 450W output with a wide input voltage range (100-240V AC, 47-63Hz)
3 Modular and configurable: supports up to 8 isolated outputs, user and field configurable, allowing parallel/series connection of modules
4 Efficient performance: energy efficiency up to 88%, reducing power loss and operational costs
5 Intelligent thermal management: built-in intelligent fan control optimizes airflow based on load and temperature conditions for low noise operation
6 Versatile operational modes: supports constant current or constant voltage operation to meet diverse load requirements
7 Rich built-in functions: includes 5V 1A bias supply, remote current/voltage programming, and isolated outputs for flexible system integration
8 Reliable safety compliance: meets IEC 60950-1 Ed.2 and IEC 62368-1 Ed.2 safety standards, with a 3-year warranty

使用场景 APPLICATIONS

1 Test and measurement equipment: provides stable power for precise measurement instruments
2 Robotics systems: supports the power needs of industrial robots and automated machinery
3 Oil and gas industry: suitable for powering equipment in harsh industrial environments
4 Telecommunications: powers communication devices and network infrastructure
5 Laboratory and analysis equipment: delivers consistent power for scientific research and analysis tools
6 Display systems: supplies power to digital displays and signage
7 LED lighting: supports high-power LED lighting applications
8 Legacy PSU retrofit: can replace outdated power supplies in existing systems
9 Laser equipment: provides reliable power for laser-based devices

注意事项 PRECAUTIONS

1 Do not reverse the airflow direction of the fan to ensure proper heat dissipation
2 Avoid performing input-to-output MOPP tests on assembled units to prevent damage
3 Follow the manufacturer's recommended torque settings when tightening screws to ensure secure installation
4 Operate the PSU within the specified temperature range (-40°C to +85°C for non-condensing conditions) and refer to derating curves for high-temperature environments
5 Use only compatible output modules as specified in the part numbering system to maintain performance and safety
6 Ensure correct pinout connections when using remote current/voltage programming functions to avoid malfunctions
7 Do not exceed the maximum input voltage (240V AC) or current limits to prevent component damage
8 Properly ground the PSU to comply with safety standards and reduce electromagnetic interference
NEVO+600SL-1418-DK000实物图

NEVO+600SL-1418-DK000

价格:2729.34

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐