领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-0800-DK000实物图
NEVO+600SL-0800-DK000商品缩略图

NEVO+600SL-0800-DK000

  • 工业品

价格:1845.53价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-0800-DK000
商品编号
C6712038
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VOX Power, model: NEVO+600SL-0800-DK000
2 Type: AC/DC modular configurable power supply unit (PSU)
3 Compact size: 5 inches ×3 inches ×1.61 inches, lightweight at 600 grams
4 High power density: Delivers up to 450 watts in a small form factor
5 Modular design: Supports up to 8 isolated output modules, allowing user and field configuration
6 Performance: High efficiency up to 88%, low noise operation with intelligent fan control (optimized airflow for various load and temperature conditions)
7 Flexible operation: Supports parallel and series connection of modules, constant current or voltage operation modes
8 Additional features: Built-in isolated 5V 1A bias supply, remote current/voltage programming capability, wide output voltage adjustment range
9 Safety & reliability: Complies with IEC 60950-1 Ed.2 and other safety standards, 3-year warranty

使用场景 APPLICATIONS

1 Test and measurement equipment: Provides stable power for precision testing devices
2 Robotics: Supports power needs of industrial robotic systems
3 Oil and gas industry: Suitable for harsh environment applications in oil and gas fields
4 Telecommunications: Powers telecom equipment and infrastructure
5 Laboratory and analysis equipment: Delivers reliable power for scientific analysis instruments
6 Display systems: Supplies power to various display devices
7 Avionics: Used in avionic equipment (ensure compliance with avionics specifications)
8 LED lighting: Powers high-power LED lighting systems
9 Legacy PSU retrofit: Can replace outdated power supplies in existing systems
10 Laser equipment: Provides stable power for laser devices

注意事项 PRECAUTIONS

1 Installation: Follow specified screw torque settings (e.g., M3 screws to 0.5Nm) and do not reverse airflow direction
2 Electrical safety: Do not perform input-output isolation tests on assembled units; ensure input voltage is within 100-240V AC range
3 Operational de-rating: Apply appropriate de-rating for high temperature or altitude environments to maintain performance
4 Module usage: Do not exceed maximum output current for each module; direct mounting of output modules to user chassis is allowed but follow torque specifications
5 Configuration: For custom configurations, use factory-approved codes and refer to the part numbering system
6 Compliance: Ensure the device is used in compliance with relevant safety certifications and application requirements
7 Maintenance: Keep the device away from moisture and extreme dust; contact authorized support for repairs or modifications
NEVO+600SL-0800-DK000实物图

NEVO+600SL-0800-DK000

价格:1845.53

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐