领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
NEVO+600ML-5428-DK000实物图
NEVO+600ML-5428-DK000商品缩略图

NEVO+600ML-5428-DK000

  • 工业品

价格:2803.12价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-5428-DK000
商品编号
C6706209
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VOX Power, Model: NEVO+600ML-5428-DK000
2 Type: AC/DC modular configurable medical power supply unit (PSU)
3 Core performance: Up to 600W power output, compact size (5"×3"×1.61"), lightweight (600g)
4 Low noise operation: 18-42 dBA noise level, intelligent fan control for optimized airflow across load and temperature conditions
5 High efficiency: Up to 89% efficiency at typical load
6 Flexible configuration: Up to 8 isolated output modules, support parallel/series connection of modules, wide output voltage adjustment range, remote current/voltage programming
7 Safety & reliability: Compliant with IEC/UL60601-1 Ed3 & -1-2 Ed4 EMC standards, 3-year warranty, isolated 5V standby power supply, accurate current sharing
8 Environmental adaptability: Operational temperature range -20°C to70°C, humidity range 5-95% non-condensing, altitude up to3000m (operational)
9 Agency approvals: Certified to IEC60601-1, UL60601-1, CAN/CSA-C22.2 No.60601-1, ANSI/AAMI ES60601-1 standards

使用场景 APPLICATIONS

1 Medical field: Medical diagnostic equipment, laboratory analysis instruments
2 Industrial applications: Test & measurement devices, robotics systems, oil & gas field equipment, avionics equipment
3 Commercial & telecom: Telecommunications gear, display systems, LED lighting fixtures
4 Retrofit: Replacement of legacy power supply units in existing equipment

注意事项 PRECAUTIONS

1 Installation: Follow specified torque settings for screws (refer to mechanical specs) to avoid unit damage; airflow direction cannot be reversed for effective cooling
2 Safety: Do not perform input-output isolation test on assembled units (risk of damage); comply with local electrical safety codes and medical device regulations
3 Operation: Ensure use within the specified environmental ranges (temperature, humidity, altitude)
4 Maintenance: Regularly inspect fan operation and airflow; use only recommended screw types (e.g., M3, M4) for replacements
5 Ordering: For input modules with no outputs inserted, specify NEVO+600ML; consult the design team for custom configuration requirements
NEVO+600ML-5428-DK000实物图

NEVO+600ML-5428-DK000

价格:2803.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐