领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-5130-DK000实物图
NEVO+600ML-5130-DK000商品缩略图

NEVO+600ML-5130-DK000

  • 工业品

价格:2710.73价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-5130-DK000
商品编号
C6706197
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VOX Power, Model: NEVO+600ML-5130-DK000
2 Type: AC/DC modular configurable power supply unit (PSU) for medical applications
3 Compact size: 5"×3"×1.61", weight 600g
4 Power output: 450W in small form factor
5 Low noise: -18dBA reduction, intelligent fan control optimized for load and temperature
6 High efficiency: up to 89%
7 Modular design: up to 8 isolated outputs, wide voltage adjustment range, remote current/voltage programming
8 Connection flexibility: parallel/series module connection, accurate current sharing, parallel units with droop current sharing
9 Safety certifications: IEC/UL60601-1 Ed3.1 & -1-2 Ed4 (EMC), latest medical standards; isolation voltages (input-output:4000Vrms, input-chassis:1500Vrms, output-output:250Vrms)
10 Environmental compliance: RoHS compliant (2011/65/EU &2015/863/EU)
11 Operational range: -25~+70°C (operational), 5~95% humidity (non-condensing), 0~3000m altitude
12 Additional features: isolated 5V AUX bias supply, 3-year warranty
13 EMC compliance: Emissions (EN55011, EN61000-3-2/-3), immunity (IEC61000-4 series)

使用场景 APPLICATIONS

1 Medical & diagnostic equipment (patient monitors, diagnostic scanners)
2 Test & measurement devices
3 Oil & gas industry testing tools
4 Telecommunications equipment
5 Laboratory analysis instruments
6 LED lighting systems
7 Retrofit of legacy power supply units

注意事项 PRECAUTIONS

1 Installation: Follow manufacturer's torque settings for screws; airflow direction cannot be reversed
2 Operation: Do not test isolation voltage on assembled units (risk of damage); operate within specified load/temperature ranges
3 Safety: Comply with IEC/UL60601 standards; ensure proper grounding to reduce leakage current
4 Maintenance: Refer to VOX Power's APN-002 for guidelines; contact manufacturer for non-standard configurations; do not modify without approval
5 Guarantee: 3-year warranty valid for normal use; improper operation/modification may void warranty
NEVO+600ML-5130-DK000实物图

NEVO+600ML-5130-DK000

价格:2710.73

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐