领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-3554-DK000实物图
NEVO+600ML-3554-DK000商品缩略图

NEVO+600ML-3554-DK000

  • 工业品

价格:3047.85价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-3554-DK000
商品编号
C6706102
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configurable AC/DC power supply unit (PSU) supporting up to 8 isolated output modules for flexible power distribution
2 Compact form factor: 5 inches × 3 inches × 1.61 inches, lightweight at 600 grams, suitable for space-constrained applications
3 High power density: Delivers up to 450W of power in a small size
4 Low noise operation: Noise level ranges from 18 to 42 dBA, ideal for quiet environments like medical clinics or labs
5 Intelligent fan control: Automatically optimizes airflow based on load and temperature to reduce noise and extend component lifespan
6 High efficiency: Up to 89% energy efficiency, minimizing heat generation and energy loss
7 Flexible connectivity: Allows parallel and series connection of modules for scalable power solutions
8 Remote control capabilities: Supports remote voltage adjustment and remote current/voltage programming for easy system integration
9 Accurate current sharing: Ensures stable power distribution when modules are connected in parallel
10 Safety compliance: Certified to latest medical standards including IEC/UL60601-1 Ed3.1 and -1-2 Ed4 (EMC), with a 3-year warranty
11 Isolated 5V bias supply: Provides additional power for auxiliary circuits
12 Low noise fan option available for enhanced quiet operation

使用场景 APPLICATIONS

1 Medical and diagnostic equipment: Powers patient monitors, diagnostic scanners, and laboratory testing instruments
2 Telecommunications systems: Supports routers, switches, and communication terminals in telecom infrastructure
3 LED lighting applications: Drives high-performance LED fixtures in commercial, industrial, or medical lighting setups
4 Test and measurement devices: Supplies power to precision instruments like oscilloscopes, signal generators, and multi-meters
5 Laboratory analysis equipment: Used in research labs for spectrometers, chromatographs, and other analytical tools
6 Robotics systems: Provides reliable power to robotic arms, automated guided vehicles (AGVs), and industrial robots
7 Oil and gas industry: Suitable for field instruments and control systems in oil exploration and production environments
8 Avionics equipment: Used in flight simulators and avionic test benches
9 Legacy PSU retrofit: Replaces outdated power supplies in existing systems to improve efficiency and reliability

注意事项 PRECAUTIONS

1 Installation: Follow the specified mechanical dimensions and screw types (MH1-MH5, output modules, chassis, fan) with recommended torque settings; do not reverse airflow direction
2 Operation: Do not exceed the maximum input voltage (100-240V AC) or output power ratings of the modules to prevent overheating or failure
3 Safety: Adhere to all safety certifications (IEC60601-1, CAN/CSA-C22.2, ANSI/AAMI ES60601-1) when integrating into systems; avoid unauthorized tests on assembled units
4 Maintenance: Regularly inspect fan operation and cleanliness to ensure efficient cooling; contact the manufacturer for authorized service or replacement parts
5 Compliance: Use the PSU in applications that align with its certified standards to avoid non-compliance issues
NEVO+600ML-3554-DK000实物图

NEVO+600ML-3554-DK000

价格:3047.85

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐