领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-3501-DK000实物图
NEVO+600ML-3501-DK000商品缩略图

NEVO+600ML-3501-DK000

  • 工业品

价格:2710.73价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-3501-DK000
商品编号
C6706092
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configurable AC/DC power supply unit (PSU) from VOX Power, model NEVO+600ML
2 Compact size:5"×3"×1.61", lightweight at 600g, delivering up to 450W power with high power density
3 Low noise operation with -18dBA reduction and intelligent fan control for optimal cooling based on load and temperature
4 High efficiency up to 89%, reducing energy consumption and heat generation
5 Supports up to 8 isolated outputs, parallel and series connection of modules for flexible power configuration
6 Wide output voltage adjustment range and remote current/voltage programming for customized applications
7 Accurate current sharing and parallel units with droop current sharing for stable power distribution
8 Includes an isolated 5V standby supply for continuous operation of auxiliary systems
9 Compliant with IEC/UL60601-1 Ed3 & -1-2 Ed4 EMC standards, ensuring safety and electromagnetic compatibility
10 3-year warranty for reliable long-term use
11 Medical certification (low noise medical grade) suitable for sensitive medical applications
12 Fast time to market, 24/7 global support, and field-replaceable modules for easy maintenance

使用场景 APPLICATIONS

1 Medical & diagnostic equipment: Provides stable, low-noise power for devices like patient monitors and diagnostic scanners (complying with medical safety standards)
2 Telecommunications: Supports telecom gear such as routers and base stations needing reliable voltage regulation
3 Test & measurement equipment: Ideal for precision instruments in labs or field testing requiring accurate power delivery
4 Robotics: Powers industrial or medical robotic systems with flexible output configurations
5 Avionics: Suitable for avionic devices requiring compact, high-efficiency power supplies
6 Oil & Gas: Used in field exploration or monitoring equipment where durability and stable power are critical
7 Display systems: Powers LED displays or digital signage with consistent voltage
8 Retrofit of legacy PSUs: Replaces outdated power supplies in existing systems to improve efficiency
9 Laboratory & analysis: Supports lab equipment like centrifuges and spectrometers needing clean, isolated power

注意事项 PRECAUTIONS

1 Follow recommended torque settings for screws (e.g., M4 to 0.5Nm) as per mechanical drawings to avoid damage
2 Ensure proper airflow direction (cannot be reversed) to maintain optimal cooling
3 Do not perform isolation voltage tests on assembled units to prevent damage
4 Use specified screw types and materials (e.g., Crinkle Stainless Steel for output modules) to maintain safety
5 Verify agency approvals (like IEC60601) before use in specific applications
6 Confirm correct wiring of output terminals (positive/negative) to avoid short circuits
7 Refer to pinout details for remote voltage/current programming to ensure accurate configuration
8 Operate within the specified temperature range (-20°C to70°C) to preserve efficiency and lifespan
9 Do not exceed maximum input voltage (264V AC) or output power ratings
10 Keep the unit away from excessive dust and moisture (operational humidity up to95% non-condensing)
NEVO+600ML-3501-DK000实物图

NEVO+600ML-3501-DK000

价格:2710.73

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐