领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-2823-DK000实物图
NEVO+600ML-2823-DK000商品缩略图

NEVO+600ML-2823-DK000

  • 工业品

价格:2803.12价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-2823-DK000
商品编号
C6706047
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configurable AC/DC power supply with up to 8 isolated outputs, supporting parallel and series connection of modules.
2 Compact size: 5 inches ×3 inches ×1.61 inches, lightweight at 600g, delivering 450W power in a small form factor.
3 Low noise operation with 18dBA reduction, equipped with intelligent fan control for optimized airflow under varying load and temperature conditions.
4 High efficiency up to 89%, wide output voltage adjustment range, and remote current/voltage programming capability.
5 Includes an isolated 5V 1A bias supply, accurate current sharing, and parallel units with droop current sharing.
6 Certified to latest medical safety standards (IEC/UL60601-1 Ed3.1, -1-2 Ed4.0 EMC) and other safety regulations, with a 3-year warranty.

使用场景 APPLICATIONS

1 Medical and diagnostic equipment: Suitable for devices requiring reliable, certified power supplies (e.g., patient monitors, diagnostic scanners).
2 Test and measurement: Ideal for precision instruments needing stable voltage/current outputs.
3 Oil & gas industry: Applicable to field or lab equipment in harsh environments.
4 Telecommunications: Powering network devices and communication systems.
5 Laboratory & analysis: Supporting lab tools like spectrometers or analytical instruments.
6 Avionics: For avionic test equipment or ground support systems.
7 LED lighting: Powering high-power LED arrays in various settings.
8 Legacy PSU retrofit: Replacing outdated power supplies in existing systems with modern modular configs.

注意事项 PRECAUTIONS

1 Installation: Follow mechanical dimension guidelines and screw torque specifications (e.g., M4 screws tightened to 0.5Nm, penetration depth as defined). Ensure airflow direction is not reversed to maintain proper cooling.
2 Operation: Do not perform input-output isolation tests on assembled units to avoid damage. Adhere to rated voltage/current limits (AC input 100-240V, output module ratings as per specs). Use compatible output modules (refer to part numbering system for valid combinations).
3 Safety: Ensure the unit is properly grounded and used in compliance with safety certifications (IEC/UL60601-1, etc.). Avoid overloading beyond the rated power; refer to line and temperature derating curves for operating limits under varying conditions.
4 Maintenance: Contact VOX Power for technical support or replacement parts. Do not modify the unit or use non-genuine components, as this may void the warranty and compromise safety.
NEVO+600ML-2823-DK000实物图

NEVO+600ML-2823-DK000

价格:2803.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐