领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-1521-DK000实物图
NEVO+600ML-1521-DK000商品缩略图

NEVO+600ML-1521-DK000

  • 工业品

价格:3047.85价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-1521-DK000
商品编号
C6705951
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VOX Power, Model: NEVO+600ML-1521-DK000, type: AC/DC modular configurable power supply unit (PSU)
2 Compact size: 5" × 3" ×1.61" small form factor, light weight: 600g
3 High power density: Up to 450W output, delivering 600W power in a palm-sized package
4 Low noise operation: -18dBA noise reduction compared to standard models, with intelligent fan control optimized for load and temperature
5 High efficiency: Up to 89% conversion efficiency, reducing energy loss and heat generation
6 Modular flexibility: Supports up to 8 isolated output modules, parallel/series connection of modules, wide output voltage adjustment range, and remote current/voltage programming
7 Additional features: Accurate current sharing, isolated 5V 1A bias supply, parallel units with droop current sharing
8 Certifications: Compliant with IEC/UL60601-1 Ed3 medical safety standards and IEC1000-4-2 Ed4 EMC standards
9 Guarantee: 3-year manufacturer warranty

使用场景 APPLICATIONS

1 Medical field: Medical and diagnostic equipment requiring reliable, low-noise power
2 Industrial testing: Test & measurement devices, robotics, oil & gas industry equipment
3 Laboratory research: Laboratory & analysis instruments, avionics systems
4 Telecommunications: Telecommunications equipment and display systems
5 Lighting & retrofit: LED lighting applications and legacy PSU retrofit projects

注意事项 PRECAUTIONS

1 Installation: Follow specified airflow direction (cannot reverse) for proper heat dissipation
2 Electrical safety: Ensure input voltage is within 100V-400V AC range; comply with isolation voltage requirements (input-output:4000Vdc, input-chassis:1500Vdc, output-chassis:250Vdc)
3 Mechanical handling: Use correct screw types and torque settings (e.g., M4 screws:0.5Nm, M3.5 screws:0.3Nm) to avoid damage
4 Modular configuration: Refer to manufacturer's part numbering system and guidelines when configuring output modules
5 Guarantee: Avoid unauthorized modifications or improper use to prevent warranty voidance
6 Environmental compliance: Operate within -20°C to70°C temperature range and 5%-95% non-condensing humidity range
NEVO+600ML-1521-DK000实物图

NEVO+600ML-1521-DK000

价格:3047.85

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐