领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-1238-DK000实物图
NEVO+600ML-1238-DK000商品缩略图

NEVO+600ML-1238-DK000

  • 工业品

价格:2803.12价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-1238-DK000
商品编号
C6705928
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

VOX Power NEVO+600ML-1238-DK000 modular configurable AC/DC power supply unit (PSU) with up to 8 isolated outputs, supporting parallel and series connection of modules for flexible power distribution.
1 Compact and lightweight: Measures 5 inches ×3 inches ×1.61 inches and weighs only 600 grams, ideal for space-constrained applications.
2 Low noise performance: Equipped with intelligent fan control and optimized airflow, ensuring quiet operation (low noise fan option available) suitable for medical and lab environments.
3 High energy efficiency: Achieves up to 89% efficiency, minimizing energy waste and reducing heat output.
4 Flexible configuration: Offers wide output voltage adjustment range and remote current/voltage programming, adapting to diverse device power requirements.
5 Stable power sharing: Accurate current sharing function ensures consistent power delivery across connected modules.
6 Auxiliary power: Includes an isolated 5V bias supply for auxiliary device needs.
7 Medical safety compliance: Certified to IEC/UL60601-1 Ed3, 3rd and 2nd Edition EMC standards, meeting strict safety and electromagnetic compatibility requirements for medical equipment.
8 Reliable warranty: Backed by a 3-year warranty for peace of mind.

使用场景 APPLICATIONS

1 Medical and diagnostic equipment: Suitable for powering devices like diagnostic scanners, patient monitors, and other medical instruments requiring stable, compliant power.
2 Test and measurement devices: Ideal for laboratory testing equipment, analytical instruments, and precision measurement tools.
3 Robotics: Power supply for industrial or medical robots with multiple modular power needs.
4 Oil and gas industry: For field monitoring devices and testing equipment in harsh environments.
5 Telecommunications: Supports communication modules and network equipment with configurable power outputs.
6 Laboratory analysis: Used in spectrometers, chromatographs, and other lab instruments needing low noise and stable power.
7 Avionics: For avionic testing and simulation equipment (compliant with relevant industry standards).
8 LED lighting systems: Provides stable power for high-power LED setups in various applications.
9 Legacy PSU retrofitting: Replaces outdated power supplies in existing equipment to improve efficiency and compliance.

注意事项 PRECAUTIONS

1 Installation: Ensure correct airflow direction (cannot reverse); use manufacturer-recommended screws (e.g., M4 for input modules, M3.5 for chassis) with specified torque settings to avoid unit damage.
2 Electrical safety: Adhere to isolation voltage limits (input to output:4000V, input to chassis:1500V, output to chassis:250V); do not perform tests exceeding these limits on assembled units.
3 Environmental operation: Operate within the specified range: temperature (-25°C to +70°C), humidity (5%-95% non-condensing), altitude (up to3000m for operational use).
4 Maintenance: Use only manufacturer-approved parts for repairs/replacements; contact VOX Power for custom configuration needs.
5 Compliance: This PSU is certified for medical applications; avoid using it in scenarios where failure could lead to loss of life or catastrophic property damage without proper validation.
6 Guarantee: The 3-year warranty applies to normal use; improper installation or operation outside specified parameters may void the warranty.
NEVO+600ML-1238-DK000实物图

NEVO+600ML-1238-DK000

价格:2803.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐