领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600M-8338-DK000实物图
NEVO+600M-8338-DK000商品缩略图

NEVO+600M-8338-DK000

  • 工业品

价格:2848.55价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600M-8338-DK000
商品编号
C6705829
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact and lightweight design: 600W power output in a 5"×3"×1.61" form factor, weighing only 600g, with a power density of 25 Watts per cubic inch.
2 Modular configurable: Supports up to 8 isolated outputs; modules can be connected in parallel/series for single or multiple output needs; wide output voltage adjust range.
3 Advanced performance: Efficiency up to 89%, intelligent fan control, accurate current sharing, remote current/voltage programming, and standard 5V &1A bias supply.
4 Compliance and reliability: Approved to latest medical standards (e.g., IEC60601-1 Ed.3), low noise option available, and 3-year warranty.

使用场景 APPLICATIONS

1 Medical field: Medical and diagnostic equipment.
2 Industrial and lab: Test & measurement equipment, robotics, oil & gas devices, laboratory & analysis equipment.
3 Telecom and aerospace: Telecommunications devices, aerospace equipment, display systems.
4 Others: Lasers, LED lighting, retrofit of legacy PSUs.

注意事项 PRECAUTIONS

1 Installation: Do not reverse airflow direction; follow insert material's recommended torque values for screws.
2 Safety: Do not perform Input to Output MOPP tests on assembled units; adhere to medical safety standards.
3 Wiring: Ensure terminal/wire current rating exceeds maximum shock output current of the module.
4 Maintenance: Modules are field replaceable; consult manufacturer for non-standard configurations or updates.
NEVO+600M-8338-DK000实物图

NEVO+600M-8338-DK000

价格:2848.55

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐