领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600M-5502-DK000实物图
NEVO+600M-5502-DK000商品缩略图

NEVO+600M-5502-DK000

  • 工业品

价格:2710.73价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600M-5502-DK000
商品编号
C6705770
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 5" ×3" ×1.61" (127mm×76.2mm×40.9mm), lightweight at 600g, delivering 600W power with a density of 25W per cubic inch
2 Modular configurable design: Supports up to 8 isolated output modules; modules can be connected in parallel or series for flexible power solutions
3 High efficiency: Up to 89% efficiency, reducing energy loss
4 Flexible control: Wide output voltage adjustment range, remote current/voltage programming, accurate current sharing
5 Intelligent features: Built-in intelligent fan control (low noise option available), isolated 5V 1A bias supply
6 Safety compliance: Certified to IEC/UL60601-1 Ed3.1 & IEC/UL60601-1-2 Ed4 (EMC) standards; 3-year warranty
7 User-friendly: Field configurable, easy to install and maintain

使用场景 APPLICATIONS

1 Medical field: Medical diagnostic equipment (e.g., imaging tools) and test/measurement devices (compliant with medical safety norms)
2 Industrial: Robotics systems, oil & gas testing instruments, laboratory analysis equipment
3 Commercial: Telecommunications devices, display systems, LED lighting solutions
4 Retrofit: Replacement for legacy power supply units in existing systems
5 Specialty: Laser equipment, high-precision measurement tools requiring stable power
6 -related: Laboratory and test gear for aerospace applications

注意事项 PRECAUTIONS

1 Installation: Follow airflow direction (do not reverse); use correct torque for screws (e.g., M4:0.5Nm); indoor use only (pollution degree 2, installation class II)
2 Safety: Do not perform insulation tests on assembled units; not suitable for life support systems, aircraft, nuclear facilities
3 Operation: Choose low noise option for quiet environments; refer to latest user manual for configuration
4 Maintenance: Contact manufacturer for support; warranty covers defects (excludes misuse)
5 Compliance: Use appropriate cable sizes for connections (mains input:13-16 AWG; output modules:22-26 AWG)
NEVO+600M-5502-DK000实物图

NEVO+600M-5502-DK000

价格:2710.73

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐