领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600M-4558-DK000实物图
NEVO+600M-4558-DK000商品缩略图

NEVO+600M-4558-DK000

  • 工业品

价格:2848.55价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600M-4558-DK000
商品编号
C6705717
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VOX Power, Model: NEVO+600M-4558-DK000
2 Type: AC/DC modular configurable medical power supply unit (PSU)
3 Power output: 600W with 25 Watts per cubic inch power density
4 Compact size: 5" × 3" × 1.61", lightweight at 600g
5 Modular design: Up to 8 isolated outputs, flexible single/multiple output configuration
6 Performance: Efficiency up to 89%, accurate current sharing, wide output voltage adjust range
7 Intelligent features: Remote current/voltage programming, intelligent fan control (low noise option available)
8 Connectivity: Parallel & series module connection, standard 5V 1A bias supply
9 Compliance: IEC/UL60601-1 Ed3.1 & -1-2 Ed4 (EMC) certified, safety & EMC compliant
10 Support: 3-year warranty, world-class engineering support, 24/7 technical assistance

使用场景 APPLICATIONS

1 Medical field: Medical & diagnostic equipment (patient monitors, diagnostic scanners)
2 Industrial testing: Test & measurement devices, robotics systems, oil & gas instruments
3 Laboratory research: Laboratory & analysis equipment, aerospace testing tools
4 Commercial telecom: Telecommunications gear, display systems, LED lighting
5 Legacy upgrade: Retrofit of old power supply units
6 Quiet environments: Devices requiring low noise operation (with NL version)

注意事项 PRECAUTIONS

1 Installation: Follow mechanical dimensions and screw torque specs; do not reverse airflow direction
2 Safety: Avoid input-output MOPP tests on assembled units; adhere to isolation voltage limits
3 Operation: Use within rated input range (100-240V AC); monitor load and temperature
4 Maintenance: Field replaceable modules but consult support before modification
5 Compliance: Do not use for life support systems unless explicitly certified
6 Guarantee: Keep purchase proof; no coverage for improper installation/use
NEVO+600M-4558-DK000实物图

NEVO+600M-4558-DK000

价格:2848.55

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐