领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600M-3235-DK000实物图
NEVO+600M-3235-DK000商品缩略图

NEVO+600M-3235-DK000

  • 工业品

价格:3047.85价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600M-3235-DK000
商品编号
C6705627
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 5" × 3" ×1.61" (127mm ×76.2mm ×41mm), lightweight at 600g, delivering 600W power (25 Watts per cubic inch power density)
2 Modular configurable design: User and field configurable, supports up to 8 isolated outputs; modules can be connected in parallel or series for various load requirements
3 High efficiency: Up to 89% efficiency, with intelligent fan control to balance cooling and noise
4 Flexible output adjustment: Wide output voltage adjust range, remote current/voltage programming, accurate current sharing
5 Low noise option: Available NL version for quiet environments, suitable for noise-sensitive applications
6 Safety and compliance: Approved to latest medical standards (IEC/UL60601-1 Ed3.1 & -1-2 Ed4 for EMC), 3-year warranty included
7 Additional features: Standard 5V 1A bias supply, global signals support (e.g., AC OK, Power Good, Inhibit)

使用场景 APPLICATIONS

1 Medical and diagnostic equipment: Suitable for powering various medical devices requiring reliable, compliant power supplies
2 Test and measurement equipment: Ideal for lab or field testing tools needing stable and adjustable output
3 Robotics: Provides configurable power for robotic systems with multiple components
4 Oil and gas industry: Used in equipment for exploration or monitoring in harsh environments
5 Telecommunications: Supports communication devices requiring consistent power
6 Laboratory and analysis equipment: Powers precision lab instruments with strict power requirements
7 Display and LED lighting: Supplies power for display systems and LED lighting setups
8 Avionics and lasers: Suitable for avionic components and laser equipment (where compliant)
9 Retrofit of legacy PSUs: Can replace outdated power supplies in existing systems

注意事项 PRECAUTIONS

1 Do not reverse the airflow direction during installation to ensure proper cooling
2 Avoid performing input-to-output HIPOT tests on assembled units to prevent damage
3 For noise-sensitive applications, select the NL (low noise) version of the power supply
4 Follow manufacturer guidelines when connecting modules in parallel or series to ensure accurate current sharing
5 Ensure the operating environment meets specified conditions: operational temperature range -20°C to70°C, humidity 5-95% non-condensing (no condensation)
6 Use remote current/voltage programming feature as per manual for precise output adjustments
7 Handle the product carefully to maintain safety and EMC compliance; improper installation may void the warranty
8 Refer to the official data sheet for detailed parameter specifications and installation instructions before use
NEVO+600M-3235-DK000实物图

NEVO+600M-3235-DK000

价格:3047.85

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐