领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600M-2040-DK000实物图
NEVO+600M-2040-DK000商品缩略图

NEVO+600M-2040-DK000

  • 工业品

价格:2373.62价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600M-2040-DK000
商品编号
C6705543
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 compact and lightweight design: 5 inches ×3 inches ×1.61 inches size, 600 grams weight, delivering 600W power with a high power density of 25 watts per cubic inch
2 modular configurable: supports up to 8 isolated outputs, user and field configurable for single or multiple output power supply needs
3 high performance: efficiency up to 89%, intelligent fan control, accurate current sharing, wide output voltage adjustment range, remote current and voltage programming
4 safety and compliance: certified to latest medical standards (IEC/UL60601-1 Ed3.1, etc.), meets EMC requirements (EN55011, etc.), 3-year warranty
5 additional features: low noise option available, parallel and series connection of modules supported, built-in 5V/1A bias supply, field replaceable modules
6 customer benefits: fast time to market, 24-hour sample availability, safety & EMC certified, proven technology, eliminates custom design costs

使用场景 APPLICATIONS

1 medical field: medical and diagnostic equipment, test and measurement devices
2 industrial applications: oil & gas equipment, robotics, telecommunications devices, aerospace equipment
3 laboratory and research: laboratory and analysis equipment, displays
4 other scenarios: lasers, LED lighting, retrofit of legacy power supply units

注意事项 PRECAUTIONS

1 installation: use indoors only (equipment class III), IP rating IP20; follow mounting screw specs (torque and penetration depth as per data sheet); do not reverse airflow direction
2 operation: do not perform input-output MOPP tests on assembled units; use 105°C-rated connectors for direct output connections; avoid exceeding rated current/voltage limits
3 safety: adhere to all safety certifications; check leakage current values (patient, earth, etc.) before use; contact manufacturer for non-standard settings/accessories
4 maintenance: modules are field replaceable but follow proper procedures; refer to latest user manual for updates; use official support channels
5 general: specifications subject to change without notice; not intended for life support, aircraft, nuclear facilities or military applications
NEVO+600M-2040-DK000实物图

NEVO+600M-2040-DK000

价格:2373.62

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐