领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600M-1130-DK000实物图
NEVO+600M-1130-DK000商品缩略图

NEVO+600M-1130-DK000

  • 工业品

价格:2710.73价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600M-1130-DK000
商品编号
C6705450
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

The NEVO+600M is a modular configurable AC/DC medical power supply from VOX Power, featuring high power density and compact design. Key features include:
1 600W power output in a small form factor (5"x3"x1.61"), weighing only 600g
2 Up to 8 isolated output modules, configurable for single or multiple output power supply
3 Wide output voltage adjustment range and remote current/voltage programming capabilities
4 High efficiency up to 89% and intelligent fan control for optimal thermal management
5 Support for parallel and series connection of modules, with accurate current sharing
6 Standard 5V/1A bias supply and low noise option (NL version) for quiet environments
7 Compliance with IEC/UL60601-1 Ed3.1 and -1-2 Ed4 (EMC) standards, safety & EMC certified
8 3-year warranty for reliable performance

使用场景 APPLICATIONS

Suitable for various demanding applications including:
1 Medical & diagnostic equipment
2 Test & measurement devices
3 Robotics systems
4 Oil & Gas industry equipment
5 Telecommunications infrastructure
6 Laboratory & analysis instruments
7 Laser and LED lighting systems
8 Display and avionics equipment
9 Retrofit of legacy power supply units

注意事项 PRECAUTIONS

1 Do not perform Input to Output 2 MOPP test on assembled units to avoid damage
2 Installation: The power supply is rated for equipment class II, pollution degree 2, indoor use only, with IP20 protection (per IEC60529)
3 Operating environment: Works in temperature range of -20°C to +70°C, humidity 5-95% non-condensing, altitude up to 3000m
4 Wiring: Follow connector specifications (e.g., main input uses 14-18 AWG wires, output signals use 22-30 AWG) and torque settings for screws (e.g., M3x0.5 screws for output modules tightened to 0.5Nm)
5 Fan operation: Airflow direction cannot be reversed; use low noise option for quiet environments
6 Maintenance: Modules are field replaceable but follow proper procedures; contact VOX Power for technical support if needed
7 Guarantee: 3-year warranty applies under normal operating conditions; misuse or unauthorized modifications void the warranty
8 Safety: Ensure compliance with local safety regulations and medical standards when using in medical applications
NEVO+600M-1130-DK000实物图

NEVO+600M-1130-DK000

价格:2710.73

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐