领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600M-1088-DK000实物图
NEVO+600M-1088-DK000商品缩略图

NEVO+600M-1088-DK000

  • 工业品

价格:2533.44价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600M-1088-DK000
商品编号
C6705443
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Compact and lightweight design: 600W power output in a 5"×3"×1.61" form factor, weighing only 600g, delivering high power density of 25 Watts per cubic inch.
1 Modular configurable: Supports up to 8 isolated output modules, which can be configured as a single output or multiple output power supply; allows parallel/series connection of modules for flexible power solutions.
2 High performance: Efficiency up to 89%, wide output voltage adjustment range, remote current/voltage programming, accurate current sharing, and intelligent fan control (low noise option available for quiet environments).
3 Compliance and safety: Certified to latest medical standards (IEC/UL60601-1 Ed 3.1), EMC compliant with IEC/EN61000-4 series; features standard 5V 1A bias supply and isolation protection (input-output 2MOPP).
4 Customer-friendly benefits: Fast time-to-market with 24-hour sample availability from distribution; eliminates custom design costs, field-replaceable modules, low cost of ownership; backed by 3-year warranty and world-class engineering support.

使用场景 APPLICATIONS

Medical and diagnostic equipment: Suitable for powering demanding medical devices requiring reliable and compliant power supply.
1 Test and measurement equipment: Ideal for lab instruments needing precise voltage/current control and stable output.
2 Robotics: Provides modular power solutions for robotic systems with multiple component power needs.
3 Oil & Gas industry: Compatible with equipment used in this sector (ensure environmental compliance as per specs).
4 Telecommunications: Supports telecom devices requiring efficient and configurable power.
5 Laboratory and analysis equipment: Meets high standards of lab tools for accuracy and reliability.
6 Displays and LED lighting: Powers display systems and LED setups with stable output.
7 Avionics and lasers: Suitable for avionic components and laser equipment (check specific application compatibility).
8 Retrofit of legacy power supplies: Can replace older PSUs in existing systems for better performance and compliance.

注意事项 PRECAUTIONS

Installation: Follow mechanical drawing guidelines; airflow direction cannot be reversed (ensure proper ventilation as per fan setup).
1 Safety compliance: Do not perform isolation tests on assembled units; adhere to all safety certifications (IEC/UL60601-1 Ed3.1) when using in medical applications.
2 Modular handling: When connecting modules in parallel/series, follow manufacturer instructions to ensure accurate current sharing and stable operation.
3 Noise consideration: Use the low noise fan option if the application requires operation in quiet environments (like medical clinics or labs).
4 Voltage adjustment: When adjusting output voltage or using remote programming, do not exceed the specified range for each module to prevent damage.
5 Guarantee: The product comes with a 3-year warranty; refer to manufacturer's terms for coverage details (exclude misuse or unauthorized modifications).
6 Agency approvals: Ensure the product's certifications align with local regulatory requirements for your application area.
NEVO+600M-1088-DK000实物图

NEVO+600M-1088-DK000

价格:2533.44

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐