领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MVTM36BT030M040B00实物图
MVTM36BT030M040B00商品缩略图

MVTM36BT030M040B00

  • 工业品

价格:1138.59价格含税(税率13%

品牌名称
VICOR
商品型号
MVTM36BT030M040B00
商品编号
C6704634
商品毛重

1克(g)

  • 广东仓0

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High efficiency design reduces system power consumption
2 High power density provides isolated regulated output and saves installation space
3 VI Chip package supports both surface-mount and through-hole installation, with low impedance interconnect to system board
4 Built-in multi-protection functions: overvoltage protection, overcurrent protection, short circuit protection, overtemperature protection
5 Adopts ZVS/ZCS resonant Sine Amplitude Converter topology for stable performance
6 Temperature rise at full load is less than 50°C in typical applications
7 Specific parameters for model MVTM36BT030M040B00: input voltage range 26-50VDC, output voltage 3.00V (adjustable range 2.17-4.17V), output current 40A, operating temperature range -55°C to 125°C
8 Full VIC through-hole (TH) package type

使用场景 APPLICATIONS

1 Unmanned vehicles (land, air, sea) and drone systems
2 Industrial scanning equipment
3 Radar systems
4 Hybrid vehicle power systems

注意事项 PRECAUTIONS

1 Do not exceed absolute maximum ratings (e.g., input voltage should not exceed 60VDC)
2 VC voltage requirements: minimum 12V for start-up, and slew rate must be within 0.02-0.25V/µs for proper operation
3 PC pin operation: hold below 2V to disable the module; outputs 5V during normal operation and 2.5V during fault mode
4 Thermal management: keep the top case temperature below 100°C to ensure all internal junctions stay under 125°C; proper heat sinking is recommended for continuous full load operation
5 System-level input line fusing is recommended to provide thermal protection in case of catastrophic failure
6 Reverse operation note: the module can operate in reverse but is not qualified for continuous (>10ms) reverse operation
MVTM36BT030M040B00实物图

MVTM36BT030M040B00

价格:1138.59

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐