领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
5ESH935NCNO实物图
5ESH935NCNO商品缩略图

5ESH935NCNO

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:17.59价格含税(税率13%

品牌名称
MEC Switches
商品型号
5ESH935NCNO
商品编号
C6695803
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

High-performance tactile switch compliant with MIL-PRF-28855H standard, ensuring reliable operation.
1 Sealed to IP67 (per IEC60529) for excellent dust and water resistance, suitable for harsh environments.
2 Momentary switch design with optional NO (Normally Open) or NC/NO (Normally Closed/Normally Open) function to meet diverse circuit needs.
3 Integrated chip LEDs for illumination, with single or bi-color options (blue, green, yellow, white, red, high-intensity green, etc.) and specific optical characteristics (luminous intensity, wavelength, etc.).
4 Multiple mounting options available: Through-hole (TH), Surface Mount Device (SMD), and right-angle TH, adapting to different PCB layouts.
5 Long operational lifespan: NO version supports up to 10,000,000 cycles; NC/NO version supports up to 1,000,000 cycles for extended use.
6 Contact options: Gold contacts (for better corrosion resistance and low contact resistance) or silver contacts, with recommended load ranges (gold:0.5p-50mA 24VDC; silver:0.5-50mA 24VDC).
7 Various actuation forces:2.0N,3.5N,6.5N to suit different tactile feedback requirements.
8 Wide range of accessories (caps, bezels, etc.) to customize the switch for specific applications.
9 RoHS compliant, meeting environmental standards.

使用场景 APPLICATIONS

Industrial control panels: Used in manufacturing equipment, automation systems, and process control devices requiring reliable switching and harsh environment resistance.
1 Medical devices: Suitable for diagnostic instruments, patient monitoring systems, and medical equipment due to IP67 sealing and long lifespan.
2 Automotive electronics: Applied in in-vehicle control systems (dashboard switches, infotainment controls) needing water resistance and vibration tolerance.
3 Consumer electronics: Used in high-end appliances (washing machines, ovens), audio-visual equipment, and gaming devices for tactile feedback and illumination.
4 Telecommunications equipment: Ideal for network routers, switches, and communication devices demanding stable performance and dust protection.
5 Marine electronics: Suitable for boat control panels, navigation systems, and marine instruments due to IP67 waterproofing.
6 Test and measurement instruments: Used in oscilloscopes, multimeters, and lab equipment for precise switching operations.

注意事项 PRECAUTIONS

Follow recommended mounting spacing guidelines: Through-hole matrix mounting min 15.24mm; SMD matrix mounting min15.24mm.
1 Soldering requirements: Through-hole switches—hand soldering max350°C for3sec; wave soldering pre-heat/soldering temp ≤160°C (switch max temp), peak temp ≤260°C, time ≤10sec (IEC60068-2-208). SMD switches—upper temp limit 240°C/40sec (JEDEC J-STD-020E).
2 Cleaning: Avoid surface tension-reducing agents (water with additives, soap) to prevent leakage; use recommended methods like dimethylized water.
3 Temperature limits: Switch ≤160°C; LEDs ≤85°C; accessories vary (65/85/160°C per type).
4 Application matching: Compare switch temp rating with application's temp profile; monitor heat buildup during soldering.
5 LED handling: Adhere to LED specs (voltage, current, temp) for illuminated switches.
6 Installation tool: Use part no.9861000 for through-hole switch mounting.
7 RoHS compliance: Confirm product meets RoHS standards (compliant as of July2006).
5ESH935NCNO实物图

5ESH935NCNO

价格:17.59

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐