领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
54-487WT实物图
54-487WT商品缩略图

54-487WT

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:51.34价格含税(税率13%

品牌名称
NTE Electronics
商品型号
54-487WT
商品编号
C6693737
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Sealed construction meets IP50 requirements, effectively preventing dust ingress
2 RoHS compliant, suitable for environmentally friendly applications
3 Actuator type: Short Hinge Roller Lever with oilless polyacetar resin roller, reducing friction and extending service life
4 Circuitry: SPDT (Single Pole Double Throw)
5 Electrical ratings: 0.1A 125VAC, 0.1A 30VDC
6 Mechanical parameters: Max pre-travel 0.06 inches, min over-travel 0.03 inches, max operating force 230g, max differential 0.02 inches
7 Reliability: Electrical life ≥1,000,000 cycles (under rated load), mechanical life ≥10,000,000 cycles
8 Terminal type: Solder lug and #187 tab terminals for flexible installation

使用场景 APPLICATIONS

1 Industrial control systems: Conveyor belt object detection, machine part position sensing
2 Medical devices: Low-current switching in diagnostic tools or patient monitors (sealed design ensures hygiene)
3 Consumer appliances: Coffee makers, washing machines for door/lid status detection
4 Automotive accessories: Glove box or trunk lid sensors (dust-resistant)
5 HVAC systems: Filter replacement reminders, air duct door position monitoring
6 Office equipment: Printers, copiers for paper jam detection or tray status sensing

注意事项 PRECAUTIONS

1 Do not exceed rated current/voltage (0.1A 125VAC/30VDC) to avoid damage or hazards
2 Follow terminal installation guidelines: Secure soldering for solder lugs, tight connections for #187 tabs
3 Avoid environments outside temperature range (-40°C to +90°C) or prolonged high humidity
4 Do not apply force beyond max operating force (230g) to the actuator
5 Dispose according to local electronic waste regulations (RoHS compliant)
6 Dielectric strength testing must be done by qualified personnel to prevent electric shock
54-487WT实物图

54-487WT

价格:51.34

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐