领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SUTS102412实物图
SUTS102412商品缩略图

SUTS102412

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:324.36价格含税(税率13%

品牌名称
Cosel
商品型号
SUTS102412
商品编号
C6689824
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, model: SUTS102412
2 Product type: PCB-mount DC-DC converter (single output)
3 Max output power: 12W
4 DC output parameters: 12V, 1A
5 Input voltage range: DC 18V~36V
6 High efficiency: 87% (typical)
7 Built-in protections: Overcurrent protection (triggers at >105% rated current, automatic recovery)
8 Functional features: Remote ON/OFF function (negative logic: L=ON, H=OFF)
9 Safety certifications: UL60950-1, C-UL, EN62368-1
10 Environmental adaptability: Operating temperature -40~+85°C (non-condensing); storage temperature -40~+100°C
11 Mechanical specs: Case size W39.2mm × H6.5mm × D21.0mm, maximum weight 6g
12 Cooling method: Convection or forced air cooling

使用场景 APPLICATIONS

1 Industrial control systems: Power supply for PLC modules, sensor interfaces, and actuator drivers
2 Telecommunication equipment: Power for line cards, signal processing units, and communication modules
3 Test and measurement instruments: Embedded power in oscilloscopes, signal generators, and data acquisition devices
4 Embedded systems: Power for microcontrollers, FPGA boards, and embedded computing units
5 Automation devices: Used in industrial robots, CNC machine tools, and automated production lines
6 Renewable energy monitoring: Power supply for sensors in solar panel systems or wind turbine monitoring equipment
7 Aftermarket automotive electronics: For in-vehicle embedded devices (complying with operating temperature range)

注意事项 PRECAUTIONS

1 Installation notes: Adopt the recommended PCB pad and hole dimensions for mounting; ensure sufficient creepage distance between PCB patterns and other components
2 Operating conditions: Do not exceed the input voltage range (18-36V DC) or output current (1A); avoid operating in condensing humidity environments
3 Electrical safety: Do not parallel this converter with other models; the overcurrent protection will activate when output exceeds 105% of rated current and recover automatically after fault removal
4 Remote control: Follow negative logic (L level: ON, H level: OFF) when using the remote ON/OFF function
5 Storage requirements: Store in an environment with temperature -40~+100°C and humidity 20-95% (non-condensing); avoid exposure to corrosive gases, dust, or direct sunlight
6 Safety compliance: Use in line with the safety certifications (UL60950-1, etc.); do not modify the converter's structure, components, or wiring
7 Maintenance: Do not disassemble the converter; contact professional maintenance personnel if there is a fault
SUTS102412实物图

SUTS102412

价格:324.36

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐