领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SUCS64805C-C实物图
SUCS64805C-C商品缩略图

SUCS64805C-C

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:204.4价格含税(税率13%

品牌名称
Cosel
商品型号
SUCS64805C-C
商品编号
C6689715
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel,型号: SUCS64805C-C
2 Type: Isolated DC-DC converter, PCB mount DIP type
3 Input voltage range: DC36-76V (nominal 48V)
4 Output voltage:5V DC,output current:1.2A,max output wattage:6W
5 High efficiency via synchronous rectifier circuit
6 Built-in overcurrent protection (OCP) activating over 105% rated current and auto-recovering
7 Built-in remote ON/OFF function (negative logic: L=ON, H=OFF)
8 High reliability: no aluminum or tantalum electrolytic capacitors used
9 Safety certifications: UL60950-1, C-UL, EN62368-1; compliant with CE, RoHS, UKCA, Low Voltage Directive, Electrical Equipment Safety Regulations
10 5-year manufacturer warranty
11 Output voltage adjustment: ±5% adjustable via external variable resistor (TRM pin open)
12 Environmental performance: operating temp -40 to +85°C,storage temp -40 to +100°C;vibration resistance (10-55Hz,10G,60min/axis),impact resistance (50G,11ms, once/axis)
13 Physical specs: dimensions 32.6×7.0×19.1mm (W×H×D),weight up to7g;DIP mounting;lead-free terminal plating;brass case with nickel plating
14 Isolation: Input-output AC500V/1min,DC500V insulation resistance ≥50MΩ (20±15°C)

使用场景 APPLICATIONS

1 Industrial control systems: Stable 5V power for sensors, actuators, microcontrollers
2 Telecommunications equipment: Voltage conversion from 48V bus to 5V for line cards/modules
3 Test and measurement instruments: Precise voltage supply for measurement circuits
4 Medical devices: Safety-compliant power for low-risk medical equipment
5 Embedded systems: Powering embedded boards and single-board computers
6 Automation equipment: Used in PLCs, DCS modules, robotic systems
7 Consumer electronics: High-reliability power conversion for durable devices
8 Applications requiring remote on/off control or wide temperature range operation (-40 to +85°C)

注意事项 PRECAUTIONS

1 Do not parallel operate with other models or same models
2 Ensure input voltage stays within DC36-76V range to avoid damage
3 Do not exceed rated output current (1.2A) or power (6W)
4 Maintain sufficient creepage distance between the converter and other PCB components/patterns
5 Follow negative logic (L=ON, H=OFF) for remote ON/OFF control
6 Use a measuring board with capacitors within 25mm from output pins for ripple/noise testing
7 Derate performance at extreme temperatures or altitudes over 3000m
8 Handle carefully to prevent pin/case damage; avoid bending pins during mounting
9 Follow ESD protection procedures when handling
10 Guarantee valid only for normal use per manufacturer guidelines
SUCS64805C-C实物图

SUCS64805C-C

价格:204.4

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐