领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SUCS32415C-C实物图
SUCS32415C-C商品缩略图

SUCS32415C-C

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:146.22价格含税(税率13%

品牌名称
Cosel
商品型号
SUCS32415C-C
商品编号
C6689689
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: Cosel SUCS32415C-C, PCB-mount DC-DC converter (SUCS3 series)
2 Mounting type: DIP (type C) for secure PCB installation
3 Electrical specs: 3W max output power, 15V DC output @0.2A, input voltage range DC18-36V
4 Efficiency: Up to 78% typical, reducing energy loss
5 Protection mechanisms: Built-in overcurrent protection (auto recovery when load exceeds 105% rating), remote ON/OFF function (negative logic: L=ON, H=OFF)
6 Regulation performance: Line regulation ≤60mV max, load regulation ≤120mV max, ensuring stable output voltage
7 Ripple and noise: ≤120mVp-p ripple (20℃ to +55℃), minimizing interference to connected devices
8 Safety compliance: UL60950-1, C-UL, EN62368-1 certifications; input-output isolation of AC500V for 1 minute
9 Environmental resistance: Operating temperature range -40℃ to +85℃ (non-condensing, derating required at high temps), storage temp -40℃ to +100℃; vibration (10-55Hz,10G) and impact (50G,11ms) resistant
10 Construction: Lead-free terminal plating, brass case with nickel plating for long-term reliability

使用场景 APPLICATIONS

1 Industrial control systems: Powering microcontrollers, sensors, and signal processing modules
2 Telecommunications equipment: Providing stable isolated power for communication modules
3 Test and measurement devices: Ensuring precise voltage conversion for sensitive measurement circuits
4 Embedded electronic systems: Compact, reliable PCB-mounted power conversion solution
5 Automotive auxiliary electronics: Suitable for wide-temperature applications (within operating range)
6 Medical equipment accessories: Safety-certified power supply for non-critical components

注意事项 PRECAUTIONS

1 Mounting: Follow DIP soldering guidelines; maintain sufficient creepage distance between the converter and other PCB components as specified
2 Electrical operation: Do not exceed input voltage range (DC18-36V) or output current limit (0.2A) to avoid damage
3 Temperature management: Derate output power at high temperatures (refer to derating curve); avoid condensing humidity environments
4 Protection use: Correctly apply remote ON/OFF function (negative logic); do not short-circuit input/output terminals
5 Safety: Adhere to isolation requirements during installation/operation to prevent electric shock
6 Storage: Keep in dry, ventilated area with temp between -40℃ and +100℃ when not in use
SUCS32415C-C实物图

SUCS32415C-C

价格:146.22

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐