领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
3S7B_1209D3U实物图
3S7B_1209D3U商品缩略图

3S7B_1209D3U

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:42.69价格含税(税率13%

品牌名称
GAPTEC
商品型号
3S7B_1209D3U
商品编号
C6682232
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 3W DC-DC converter with isolated output, belonging to GAPTEC's 357B_3U series
2 Compact 7-pin SIP package, small footprint ideal for space-limited applications
3 3000VDC isolation between input and output, ensuring electrical safety
4 Wide operating temperature range: -40°C to +85°C, suitable for harsh industrial environments
5 No external components required for normal operation
6 Internal SMD construction for high reliability and long service life
7 Low ripple and noise performance, meeting strict EMC standards
8 Short circuit protection (1-second duration) to prevent device damage
9 RoHS compliant and CE certified, adhering to international environmental and safety regulations
10 No heat sink needed, simplifying installation and reducing system cost
11 High efficiency up to 85% (varies by model) for energy-saving operation
12 Fixed input voltage and semi-regulated output voltage to meet specific application needs

使用场景 APPLICATIONS

1 Industrial control systems: Isolated power supply for sensors, actuators, and PLC modules
2 Embedded electronic devices: Powering microcontrollers, memory units, and peripheral circuits in compact designs
3 Telecommunication equipment: Isolated power for line cards, transceivers, and signal processing components
4 Instrumentation and measurement devices: Stable, low-noise power for precision sensors and data acquisition systems
5 Medical electronics: Isolated power for patient monitoring devices and diagnostic equipment to ensure user safety
6 IoT devices: Powering connected sensors and wireless modules in distributed IoT networks
7 Automotive electronics: Suitable for in-vehicle applications requiring isolated power (within specified temperature range)

注意事项 PRECAUTIONS

1 Operating under minimum load may increase output noise and shorten product lifespan; it is recommended to operate within the specified load range
2 All specifications are tested at 25°C ambient temperature, 75% humidity, and nominal input voltage; performance may vary under different conditions
3 Short circuit protection is active for up to 1 second; avoid prolonged short circuits to prevent permanent damage
4 Storage temperature range: -40°C to +125°C; store in a dry environment with relative humidity ≤65%
5 The case is made of non-conductive black plastic (UL94-V0), providing fire resistance
6 No external heat sink required, but ensure adequate convection cooling during operation
7 Follow the recommended footprint and pin connections for correct installation
8 For applications requiring EMC compliance, refer to the EMI filter circuit provided in the datasheet
9 Contact the manufacturer for specific model parameters if not listed in the general series specs
3S7B_1209D3U实物图

3S7B_1209D3U

价格:42.69

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐