领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
3S7B_0512S3UP实物图
3S7B_0512S3UP商品缩略图

3S7B_0512S3UP

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:42.69价格含税(税率13%

品牌名称
GAPTEC
商品型号
3S7B_0512S3UP
商品编号
C6682230
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Small footprint with 7-pin SIP package design
2 Low profile and superior EMC performance
3 Wide operating temperature range: -40°C to +85°C
4 No external components required for operation
5 3000V DC isolation voltage (tested for 1 minute)
6 Internal molded construction and fully encapsulated design
7 RoHS compliant materials used
8 High efficiency conversion
9 Continuous short circuit protection
10 No heat sink needed for normal operation
11 Free air convection cooling
12 Long MTBF (≥500,000 hours)
13 Light weight (2.8g)

使用场景 APPLICATIONS

1 Distributed power systems requiring isolated power supplies on circuit boards
2 Industrial control equipment needing fixed input and isolated output
3 Embedded electronic devices where space is limited (small footprint benefit)
4 Communication systems that demand voltage isolation between input and output
5 Measurement and testing instruments requiring stable output voltage regulation
6 Applications with harsh temperature environments (-40°C to +85°C)
7 Electronic circuits needing protection against short circuits
8 Devices where minimal external component integration is preferred

注意事项 PRECAUTIONS

1 Operation under minimum load will not damage the converter but may not meet all specified parameters and can reduce product lifespan
2 Rated output values are based on nominal input voltage and rated output load unless otherwise specified
3 All test methods in the datasheet follow nominal corporate standards unless stated otherwise
4 For models not listed in the datasheet, contact technical support for detailed information
5 Ensure the converter is used within the specified operating temperature range (-40°C to +85°C)
6 Store the product in environments with humidity ≤95% (non-condensing) and temperature between -40°C to +85°C
7 The converter uses free air convection cooling; ensure proper ventilation in the application to avoid overheating
8 Do not exceed the 3000V DC isolation voltage limit to prevent damage or safety hazards
9 The package material is non-conductive black plastic (UL94-V0); avoid exposure to strong chemicals or physical damage
3S7B_0512S3UP实物图

3S7B_0512S3UP

价格:42.69

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐