领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MPM24-500P实物图
MPM24-500P商品缩略图

MPM24-500P

  • 工业品

价格:1933.91价格含税(税率13%

品牌名称
Advanced Energy
商品型号
MPM24-500P
商品编号
C6675385
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Advanced Energy (UltraVolt series)
2 Model: MPM24-500P (500 series proportional DC-to-high voltage DC converter)
3 Input specs: Nominal 24 VDC (range:4-24 VDC), input current <0.13 ADC (100% HVout,100% load)
4 Output specs: Positive polarity (+84 to+500 VDC); max output power1.5W; output ripple <0.5% (or <0.05% with shield S); output impedance22 MΩ±1%; capacitance4.7μF±10%
5 Control: Proportional voltage control (scale factor 20.8 V/V for positive polarity)
6 Protection: Reversed polarity/intermittent short-circuit protection; temp coefficient300 ppm/°C
7 Construction: UL94V-0 plastic case; optional tin-plated metal shield (S); PCB-mount with gold-plated pins; RTV encapsulation
8 Optional features: 100 VDC isolation (I option), shielded case (S)
9 Certifications: CE (LVD/RoHS compliant)
10 Cooling: Natural convection

使用场景 APPLICATIONS

1 General-purpose high voltage bias supply
2 Ink-jet printers and electrostatic separators
3 Rail supplies for PMT/APD detectors and Geiger-Müller tubes
4 Electron-beam deflectors and focusing optics
5 Compact electronic systems needing proportional high voltage output

注意事项 PRECAUTIONS

1 High voltage hazard: Read docs before use; never bypass safety interlocks/grounds
2 Input voltage: Ensure within4-24 VDC range; contact factory for lower operation
3 Shield: Connect shield pin to ground if using S option
4 Isolation: Follow HVret connection rules for I option
5 Environment: Operate at-10~60°C,0-95% RH (non-condensing), altitude≤2000m
6 Installation: Follow PCB mounting specs
7 Specs: Subject to change without notice; refer to latest docs
MPM24-500P实物图

MPM24-500P

价格:1933.91

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐