领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MLX91219LVA-AAA-300-CR实物图
MLX91219LVA-AAA-300-CR商品缩略图

MLX91219LVA-AAA-300-CR

  • 工业品

价格:16.62价格含税(税率13%

商品型号
MLX91219LVA-AAA-300-CR
商品编号
C6673330
商品毛重

1克(g)

  • 广东仓0

购买数量

(3500/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: Melexis; Model: MLX91219LVA-AAA-300-CR
1 Supply voltage:3.3V (bipolar ratiometric output)
2 Operating ambient temperature range: -40°C to +150°C
3 Sensitivity:7mV/mT
4 Overcurrent detection: internal (OCD_INT pin, threshold134.7% full scale)
5 Package type:SIP4-VA
6 Linearity error:±0.5% full scale
7 Bandwidth:DC to400kHz
8 Response time:2μs
9 Low thermal drift: offset drift <5mV, sensitivity drift <1%
10 Compliance:AEC-Q100 Grade0 (automotive qualified), RoHS compliant
11 Key features: end-of-line programmable, ratiometric analog output, high speed sensing, low noise

使用场景 APPLICATIONS

1 Automotive high voltage traction motor inverter
2 48V boost recuperation inverter
3 DC-DC converter
4 Smart battery junction box
5 Smart fuse overcurrent detection
6 Redundant monitoring of battery management system (BMS)
7 Suitable for automotive applications requiring high speed current sensing and overcurrent protection

注意事项 PRECAUTIONS

1 Absolute maximum supply voltage:+8V
2 Maximum output sink current:50mA; maximum output source current:25mA
3 Maximum magnetic flux density:±3T
4 ESD protection: Human Body Model (HBM)2kV; Charged Device Model (CDM)500V (all pins),750V (corner pins)
5 Storage temperature range:-55°C to +165°C
6 Power-on delay: output is invalid (not related to magnetic field) for1ms after power-on
7 Unused OCD pins should be connected to GND
8 Recommended components for SIP4-VA package: C1=47nF (supply capacitor), C2=4.7nF (decoupling capacitor), R1=10kΩ (internal OCD resistor), R2>10kΩ (output pull-down resistor)
9 ESD precautions: Always follow electrostatic discharge control procedures when handling the sensor
MLX91219LVA-AAA-300-CR实物图

MLX91219LVA-AAA-300-CR

价格:16.62

购买数量

(3500/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐