领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SCH628R实物图
SCH628R商品缩略图

SCH628R

  • 工业品

价格:1069.85价格含税(税率13%

商品型号
SCH628R
商品编号
C6672268
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Hazardous location-rated alarm designed for continuous operation
2 Wide voltage range: 6 to 28 VDC, compatible with diverse industrial power systems
3 High sound output: Up to 96 dB(A) at max voltage (28 VDC) and 91 dB(A) at min voltage (6 VDC), ensuring clear audibility in noisy environments
4 Low current consumption: 3.18 mA at max voltage and 2.18 mA at min voltage, energy-efficient
5 Durable housing: 6/6 black nylon material, resistant to wear and harsh conditions
6 Broad temperature tolerance: Operating range (-40°C to +85°C) and storage range (-30°C to +85°C), adaptable to extreme climates
7 Multiple certifications: Approved for ACC03, cUL recognized, RoHS compliant, and meets NEMA 3R,4X,12 standards (water, dust, weather-resistant)
8 Easy panel mounting: Fits 1.25 inches (31.75mm) recommended hole or standard 30mm hole; front threaded nut torque limited to 10 in-lbs
9 Compact lightweight: 1.6 oz (45g) weight, suitable for space-constrained applications

使用场景 APPLICATIONS

1 Hazardous industrial sites: Oil refineries, chemical plants, gas stations handling flammable/explosive materials
2 Mining operations: Underground or surface mines with gas leak risks
3 Marine/offshore facilities: Ships, offshore platforms, ports exposed to moisture and harsh weather
4 Manufacturing facilities: Production lines with hazardous substances (paints, solvents)
5 Outdoor machinery: Construction, agricultural equipment needing weather-resistant alarms
6 Enclosed spaces: Storage tanks, silos requiring early hazard detection
7 Transportation: Commercial trucks carrying hazardous goods or railway safety systems

注意事项 PRECAUTIONS

1 Follow max mounting torque (10 in-lbs) for front nut to avoid housing damage
2 Ensure input voltage stays within 6-28 VDC range
3 Use recommended 1.25 inches or standard30mm panel hole size
4 Operate/storage within specified temperature ranges
5 Comply with local safety regulations for hazardous location installations
6 Avoid corrosive substances contact with nylon housing
7 Disconnect power before installation/maintenance
8 Verify certifications are valid for intended use location
SCH628R实物图

SCH628R

价格:1069.85

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐