领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SDS60UQ03实物图
SDS60UQ03商品缩略图

SDS60UQ03

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:599.05价格含税(税率13%

品牌名称
XP Power
商品型号
SDS60UQ03
商品编号
C6671731
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Part of XP Power SDS series AC-DC power supplies, providing 50W output power with 3.3V output voltage and 15.1A output current
2 Wide input voltage compatibility: Supports 90-264V AC (120-370V DC) input, suitable for global applications across different regional voltage standards
3 Compact industry-standard package: 3x5 inch size fits 1U rack-mounted applications, available in open frame and U-channel versions for flexible integration
4 High energy efficiency: Up to 80% typical efficiency at 230V AC full load, reducing energy loss and operational costs
5 Comprehensive protection mechanisms: Overvoltage protection (105-110% nominal output, auto-recovery), overload protection (105-130% nominal power, auto-recovery), short circuit protection (trip & restart), and input protection (EN61000-3-2 Class A, T2 A/250V AC internal fuse)
6 Reliable performance with long warranty: 3-year warranty, operating temperature range of 0°C to +40°C (convection-cooled), storage temperature from -40°C to +85°C
7 Compliance with international safety and EMC standards: Meets EN60950-1, UL60950-1, CSA C22.2 No.60950-1, IEC60950-1 for safety; EMC compliance includes EN55032 level B conducted/radiated emissions, EN61000-3-2 Class A harmonic currents, and EN61000-4 series immunity standards
8 Adjustable output voltage: ±10% trim range on V1 (single output models) allows fine-tuning to match connected equipment requirements
9 Low earth leakage current: <0.30mA at 115V AC, <0.75mA at 240V AC, ensuring safe operation in various environments
10 Fast transient response: 4ms recovery time for 50% load change, maintaining stable output voltage during sudden load fluctuations
11 Low ripple and noise: 12-132mV typical (20MHz bandwidth) on V1, minimizing interference to sensitive electronic components

使用场景 APPLICATIONS

1 1U rack-mounted IT equipment: Suitable for powering small switches, routers, access points, and server blades in data centers or office networks
2 Industrial automation systems: Integration into control panels, PLCs, sensors, and actuators for manufacturing and process control applications
3 Test and measurement instruments: Providing stable power to lab equipment like oscilloscopes, signal generators, and data loggers
4 Embedded systems: Open frame design ideal for custom-built electronic devices, embedded controllers, and IoT gateways
5 Commercial medical devices: Compliant with safety standards, can be used in non-life-support medical equipment such as patient monitors and diagnostic tools
6 Consumer electronics: Powering high-performance audio/video devices, home automation systems, and smart appliances
7 Telecommunication infrastructure: Supporting remote radio units (RRUs), small cell base stations, and telecom power backup systems

注意事项 PRECAUTIONS

1 Input voltage check: Ensure the input power source matches the device's input range (90-264V AC or 120-370V DC) before connection to avoid damage
2 Load requirements: For multi-output models, maintain at least 10% load on V1 and V2 to ensure stable output regulation; single-output models may have no minimum load (refer to specific model documentation)
3 Temperature management: Operate within the specified temperature range (0°C to +40°C for convection cooling). Avoid enclosed spaces without ventilation, as overheating can reduce performance and lifespan
4 Protection mechanism usage: Do not bypass or disable built-in protection features (overvoltage, overload, short circuit) as this may lead to device failure or safety risks
5 Trim adjustment: When adjusting output voltage trim, use calibrated tools and follow manufacturer guidelines to prevent over-trimming, which could harm connected equipment
6 Guarantee compliance: Unauthorized modifications, repairs, or use outside specified conditions will void the 3-year warranty
7 Safety compliance: Ensure the device is used in applications that adhere to relevant local safety regulations and standards (EN60950-1, UL60950-1, etc.)
8 Installation: For U-channel versions, ensure proper mounting to avoid mechanical stress on the device; open frame models should be installed in enclosed enclosures to prevent dust and debris accumulation
SDS60UQ03实物图

SDS60UQ03

价格:599.05

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐