我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
S24SE12001NDFA实物图
S24SE12001NDFA商品缩略图

S24SE12001NDFA

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:174.91价格含税(税率13%

品牌名称
DELTA(台达)
商品型号
S24SE12001NDFA
商品编号
C6670645
商品毛重

1克(g)

现货: 0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: DELTA (台达)
2 Model: S24SE12001NDFA
3 Series: S24SE/S24DE 15W single-output DC/DC converter
4 Wide input voltage range: 9~36VDC (compatible with 12V/24V battery systems)
5 Output parameters: 12V DC output, 1.25A max current
6 High efficiency: up to 87.5% (typical at nominal input voltage and full load)
7 Input-output isolation: 1600VDC (enhances system safety and anti-interference)
8 Comprehensive protection functions: overvoltage protection (hiccup mode, auto-recovery), overcurrent protection (hiccup mode, auto-recovery), overtemperature protection, short-circuit protection (long-term, auto-recovery)
9 Remote ON/OFF control: supports negative logic (model code N); short ON/OFF pin to input negative terminal if not used
10 No internal tantalum capacitors: improves reliability and reduces failure risks
11 Wide operating temperature range: -40°C to +85°C (with derating based on load and ambient conditions)
12 Compact size: 25.4×25.4×10.2mm (1.0"×1.0"×0.40") without heatsink; industry-standard pinout for easy integration
13 Additional features: RoHS compliant, 2-year product warranty, optional heatsink for better thermal dissipation, UL60950 recognized, EN50155 compliant (for products with Week1618 datecode onwards)
14 Electrical performance: load regulation up to ±12mV max, max capacitive load 470uF, output voltage trim range ±10% (single output)

使用场景 APPLICATIONS

1 Process control and automation systems: suitable for powering sensors, actuators, and control modules in industrial automation lines
2 Transportation: applicable to battery-powered devices in vehicles (e.g., trucks, buses, trains) due to wide input voltage range (9~36VDC)
3 Data communication and telecom equipment: used to power network switches, routers, and communication modules in telecom cabinets
4 Test equipment: provides stable power for precision test instruments and measurement devices
5 Medical devices: suitable for low-power medical equipment requiring stable DC power (compliant with relevant safety standards)
6 Embedded systems: ideal for space-constrained PCB applications (compact 1.0"×1.0" size)
7 Battery-powered devices: compatible with 12V/24V battery systems, suitable for portable or mobile devices

注意事项 PRECAUTIONS

1 Input source impedance: Use a low AC-impedance input source; if the source inductance exceeds a few μH, add a 47μF electrolytic capacitor close to the module's input terminal to improve stability
2 Input filtering: For EMC compliance (e.g., EN55022 Class A), use the recommended input filter (1uH inductor +47μF electrolytic capacitor) as per the reference design
3 PCB layout: Adopt multi-layer PCB with large copper areas connected to the module's pins to enhance thermal performance
4 Remote ON/OFF operation: This model uses negative logic (code N); if not using the remote control function, short the ON/OFF pin to the input negative terminal (Vi-). Control can be implemented via an external switch between the ON/OFF pin and Vi- (supports open collector/drain circuits)
5 Output voltage trim: For single output modules, connect an external resistor between the TRIM pin and Vout- to increase the output voltage, or between TRIM and Vout+ to decrease it (max ±10% range). Leave the TRIM pin open if this function is not needed
6 Thermal management: The module uses natural convection cooling; refer to the thermal derating curves to determine the maximum ambient temperature based on input voltage and output power. An optional heatsink can be installed to improve heat dissipation in high-temperature environments
7 Soldering: The module's through-hole pins are designed for wave soldering; do not use reflow soldering processes
8 Input protection: It is recommended to install an external fuse at the front end of the module for input protection
9 Specification updates: Product specifications are subject to change without prior notice; please refer to the latest official documentation for the most accurate information
S24SE12001NDFA实物图

S24SE12001NDFA

价格:174.91

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐