领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
322215实物图
322215商品缩略图

322215

  • 工业品

价格:50.63价格含税(税率13%

商品型号
322215
商品编号
C6669868
商品毛重

1克(g)

  • 广东仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: TE Connectivity (AMP) model 322215 ring tongue terminal
2 Material: Annealed copper compliant with ASTM B-152, with minimum tin plating thickness of 0.00254mm (0.00010 inches) per ASTM B-545
3 Wire compatibility: Supports 1/0 AWG solid or stranded wires
4 Stud fit: Designed for 1/4 inch studs with a hole diameter of 6.73±0.13mm
5 Certifications: Listed (File E13288) and LR7189 certified
6 Temperature resistance: Maximum operating temperature of 170°C
7 Construction: Features dimples for connection stability and brazed seam for durability
8 Dimensions: Max overall length 44.02mm, width 22.23±0.20mm

使用场景 APPLICATIONS

1 Heavy-duty electrical wiring in industrial machinery
2 Power distribution panels and units (PDUs)
3 Automotive battery and component wiring
4 Commercial/industrial HVAC systems
5 Solar panel array and wind turbine wiring
6 Marine vessel electrical connections
7 Construction equipment electrical setups

注意事项 PRECAUTIONS

1 Use 1/0 AWG solid or stranded wires only
2 Adopt proper crimping tools and procedures for secure attachment
3 Do not exceed the maximum operating temperature of 170°C
4 Verify stud size is 1/4 inch before installation
5 Avoid damaging the tin plating to maintain corrosion resistance
6 Disconnect power before installation to ensure safety
322215实物图

322215

价格:50.63

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐