领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MI-J7Y-IY实物图
MI-J7Y-IY商品缩略图

MI-J7Y-IY

  • 工业品

价格:2972.45价格含税(税率13%

品牌名称
VICOR
商品型号
MI-J7Y-IY
商品编号
C6667260
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Supports multiple input voltage specifications (28Vdc, 155Vac, 270Vdc)
2 Single output voltage range of 2-48Vdc
3 High power density up to 23W per cubic inch
4 Designed to adapt to harsh environmental conditions (resistant to vibration, temperature extremes, etc.)
5 High conversion efficiency up to 90%
6 Equipped with remote sense function for precise output voltage regulation
7 Current limit protection to avoid overcurrent damage
8 Adopts ZCS power control technology for stable operation
9 Low noise architecture to reduce electromagnetic interference
10 Compact size: 2.28×2.44×0.5 inches (57.9×61.9×12.7mm)
11 Output voltage can be trimmed between 50% and 110% of nominal value
12 Over-temperature and over-current protection for enhanced reliability

使用场景 APPLICATIONS

1 Rugged industrial automation systems requiring stable power conversion
2 Outdoor electronic equipment operating in harsh environments (e.g., extreme temperatures, vibration)
3 Communication devices in demanding working conditions
4 Industrial control systems with strict reliability requirements
5 Equipment used in areas with frequent temperature fluctuations
6 Electronic systems needing efficient power management

注意事项 PRECAUTIONS

1 Do not exceed the rated load current during normal, abnormal or test conditions
2 For dynamic loads exceeding 25% of rated current, consult the manufacturer for proper application guidance
3 When using remote sense function, ensure the external output leads and load impedance are properly configured to avoid phase lag or noise
4 Do not use the converter in life support devices or systems without prior written approval from the manufacturer
5 Store the product in ESD-safe packaging when not installed, maintaining temperature between -15°C and 35°C and relative humidity below 85%
6 Avoid exposing the product to corrosive environments or direct sunlight for extended periods
MI-J7Y-IY实物图

MI-J7Y-IY

价格:2972.45

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐