领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MI-J21-MZ实物图
MI-J21-MZ商品缩略图

MI-J21-MZ

  • 工业品

价格:4348.2价格含税(税率13%

品牌名称
VICOR
商品型号
MI-J21-MZ
商品编号
C6667226
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VICOR, Model: MI-J21-MZ (MI-J00 series DC-DC converter)
2 Power range: 10 to 50 Watts
3 Input compliance: Meets MIL-STD-704D/E/F (28Vdc), MIL-STD-1399A (155Vdc), MIL-STD-704D/E/F (270Vdc)
4 Output: Single output (2-48Vdc), trimmable from 50% to 110% of nominal value
5 Performance: Up to 90% efficiency, ZCS power control, low noise architecture
6 Environmental: Complies with MIL-STD-810 for harsh environments; I-grade (-40°C to +100°C), M-grade (-55°C to +100°C) operating temps
7 Packaging: Standard (slotted baseplate), SlimMod (flangeless, suffix -S), FixMod (fixed heatsink, suffix -F1/-F2/-F3/-F4)
8 Size: 2.28×2.44×0.5 inches (57.9×61.9×12.7mm)
9 Additional: Remote sense, current limit, high reliability (MIL-HDBK-217F compliant)

使用场景 APPLICATIONS

1 Industrial automation systems needing stable DC power in harsh environments
2 Ruggedized electronic devices for outdoor/field use
3 Vehicle-mounted electronics (navigation, monitoring) requiring compliant power modules
4 Test and measurement instruments with efficient DC-DC conversion needs
5 Communication equipment (remote transmitters/receivers) for consistent power supply
6 Distributed power architecture applications in various electronic systems

注意事项 PRECAUTIONS

1 Storage: Keep in ESD-safe packaging when uninstalled; store at 15-35°C, avoid humidity condensation
2 Operation: Do not exceed load current; dynamic loading over 25% needs Vicor approval; follow output capacitance limits; do not bypass protection circuits
3 Installation: Use ESD protection when handling; follow mechanical specs for mounting; use thermal pads for heat dissipation
4 Compliance: Not allowed for life support systems without Vicor's written approval
MI-J21-MZ实物图

MI-J21-MZ

价格:4348.2

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐