领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MGS60512实物图
MGS60512商品缩略图

MGS60512

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:115.21价格含税(税率13%

品牌名称
Cosel
商品型号
MGS60512
商品编号
C6666990
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: Cosel, Model: MGS60512
1 Input Voltage: DC4.5-9V (surge voltage 12.5V for 100ms max)
2 Output: 12V DC, 0.5A, Max Output Power:6W
3 High Efficiency: Up to 88% (at rated input and full load)
4 Protection Features: Built-in overcurrent protection (auto-recoverable), remote ON/OFF function
5 Safety Approvals: UL60950-1, C-UL, EN62368-1
6 Form Factor: PCB mount SIP8 package, case size 22.0×12.0×9.5mm, weight 7g max
7 Isolation: Input-output isolation voltage DC1500V (1 minute)
8 Ripple & Noise: 100mVp-p (Io=30%~100%), 300mVp-p (Io=0~30%)
9 Operating Temperature: -40°C to +70°C (with derating)

使用场景 APPLICATIONS

1 Industrial Automation: Used in PLCs, DCS, sensors, and actuators for control circuit voltage conversion
2 Telecom & Networking: Power supply for small telecom modules, routers, switches, and base station components
3 IoT & Embedded Systems: Suitable for IoT gateways, embedded controllers, and wearable devices requiring stable voltage
4 Test & Measurement: Applied in oscilloscopes, signal generators, and precision test instruments
5 Medical Devices: Compliant with safety standards, ideal for low-power medical equipment like patient monitors
6 Automotive Electronics: In-vehicle systems such as infotainment and telematics modules (matching input range)

注意事项 PRECAUTIONS

1 Installation: Ensure proper ventilation; leave space between units when mounted side-by-side
2 Soldering: Flow soldering ≤260°C for 15s max; soldering iron ≤360°C for 5s max
3 Pin Stress: Do not apply force over 19.6N (2kgf) to pins; avoid pulling/bending pins vigorously
4 Derating: Adjust load factor based on ambient temperature and input voltage (refer to derating curves)
5 Operation: Do not use in parallel/series without manual guidance; avoid exceeding voltage/current limits
6 Environment: Keep away from extreme temperatures, humidity, or corrosive environments
MGS60512实物图

MGS60512

价格:115.21

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐