领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MGS3123R3实物图
MGS3123R3商品缩略图

MGS3123R3

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:83.99价格含税(税率13%

品牌名称
Cosel
商品型号
MGS3123R3
商品编号
C6666987
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Single-output PCB-mount DC-DC converter with 2.64W maximum output power, providing stable 3.3V DC voltage and 0.8A current
2 Wide input voltage range of DC9-18V, supporting surge voltage up to 25V for 100ms to handle transient power fluctuations
3 Excellent voltage stability: Line regulation ≤20mV max, load regulation ≤20mV max, and long-term drift ≤20mV max over 8 hours
4 Built-in overcurrent protection circuit that automatically recovers after exceeding 105% of rated current
5 Compact and lightweight design: 17.0×12.0×8.5mm size and 4g maximum weight, ideal for space-constrained PCB layouts
6 Robust environmental adaptability: Operating temperature range of -40°C to +85°C, 20-95% non-condensing humidity, vibration resistance (10G,10-55Hz) and impact resistance (50G,11ms)
7 Safety certified: Complies with UL60950-1, C-UL, EN62368-1 standards, with input-output isolation voltage of DC1500V for 1 minute
8 High efficiency: Typical 80% efficiency at rated input (12V DC) and full load

使用场景 APPLICATIONS

1 Industrial control systems: Powering PLC modules, DCS subsystems, and sensor interfaces requiring regulated 3.3V supply
2 Telecommunication equipment: Low-voltage components in routers, switches, and wireless access points
3 Medical devices: Auxiliary power for small diagnostic instruments and monitoring equipment
4 Automotive electronics: In-vehicle low-power subsystems like infotainment modules and sensor nodes
5 IoT devices: Sensor nodes, smart home modules, and wireless communication devices
6 Test and measurement instruments: Signal analyzers, data loggers, and portable testing tools
7 Consumer electronics: Portable audio devices and digital cameras needing stable DC power

注意事项 PRECAUTIONS

1 Installation: Maintain proper ventilation when using multiple units side by side; ambient temperature must not exceed derating curve limits
2 Soldering: Follow conditions: Flow soldering ≤260°C for ≤15s, soldering iron ≤360°C for ≤5s
3 Pin stress: Do not apply over 19.6N (2kgf) stress to pins; avoid pulling/bending leads forcefully. Fix with silicone rubber in vibration-prone environments
4 Derating: Reduce load factor at higher ambient temperatures per derating curves
5 Operation: Refer to official manual for series/parallel feasibility; no unauthorized modifications
6 Pre-use: Read Cosel's official instruction manual and "Before using our product" document
MGS3123R3实物图

MGS3123R3

价格:83.99

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐