我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MGFW154815-R实物图
MGFW154815-R商品缩略图

MGFW154815-R

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:307.08价格含税(税率13%

品牌名称
Cosel
商品型号
MGFW154815-R
商品编号
C6666891
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, Model: MGFW154815-R
2 Type: PCB mount DC-DC converter (dual/single output)
3 Input voltage range: DC18-76V
4 Output: ±15V (0.5A each) or +30V (0.5A)
5 Key features: Wide input range, high efficiency (88% typ), built-in overcurrent protection (auto recovery), remote ON/OFF (negative logic), 6-sided shield, I/O isolation DC1500V, no aluminum/tantalum electrolytic capacitors (high reliability), compact size (25.4x9.9x25.4mm), lightweight (20g max), safety approvals (UL60950-1, C-UL, EN62368-1)
6 Environmental resistance: Operating temp -40~+85°C, vibration 10-55Hz/10G, impact 50G/11ms

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators, and PLC modules
2 Telecom equipment: Stable voltage supply for communication devices
3 Test & measurement instruments: Precise power for lab analyzers and meters
4 Medical devices: Isolated power for low-voltage medical components
5 Embedded systems: Powering microcontrollers and FPGAs
6 Automation equipment: Supporting motor control and HMI systems
7 Battery-powered devices: Adaptable to wide input from battery packs

注意事项 PRECAUTIONS

1 Soldering: Flow soldering ≤260°C (15s max); iron ≤360°C (5s max)
2 Pin protection: Avoid stress over 19.6N (2kgf) on pins; do not pull/bend forcefully
3 Installation: Leave ventilation gaps for multiple units; use silicone rubber to fix if vibration exists
4 Derating: Follow curves for load factor based on ambient temp and cooling method
5 Operation: Do not series/parallel without manual guidance; avoid overloading
6 Safety: Read official instruction manual and safety docs before use
MGFW154815-R实物图

MGFW154815-R

价格:307.08

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐