领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MJTP1141实物图
MJTP1141商品缩略图

MJTP1141

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:1.0299价格含税(税率13%

品牌名称
APEM
商品型号
MJTP1141
商品编号
C6666428
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1000/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Proportional resistive fingertip controller using potentiometer technology
2 Supports 1,2 or 3-axis operation with analog output signals
3 Low profile design for flexible installation in space-constrained environments
4 Optional friction centering for precise control feedback
5 Multiple handle options (tapered convex, flat tip, concave, straight, ball tip, etc.) to adapt to different operational needs
6 Durable construction: Body and actuator made of high-quality nylon material
7 Wide environmental adaptability: Operating temperature range of -25°C to +70°C (-13°F to +158°F), storage temperature range of -40°C to +70°C (-40°F to +158°F)
8 Robust mechanical performance: X/Y axis with operating force ~1.3N (0.29lb), max vertical/horizontal load of 100N (22.5lb), mechanical movement angle of 56°; Z axis with operating torque of 0.040Nm (0.35lb fin), breakout torque of 0.022Nm (0.19lb fin), max allowable torque of 0.049Nm (0.43lb fin), mechanical movement angle of 90°
9 Various mounting bezel options (split, square, rubber boot kit) for secure installation
10 Potentiometer options: P (5KΩ,220° track angle) and R (5KΩ,50° track angle) to meet different control range requirements

使用场景 APPLICATIONS

1 Industrial control panels: Precise operation of conveyor belts, packaging equipment and assembly lines
2 Agricultural machinery: Control systems for tractors, harvesters and irrigation equipment to adjust speed and direction proportionally
3 Construction equipment: Joystick controls for cranes, excavators and forklifts to manage lifting and movement operations
4 Medical devices: Diagnostic equipment (e.g., ultrasound machines) or rehabilitation devices requiring fine-grained control inputs
5 Automation and robotics: Proportional control of robotic arms, automated guided vehicles (AGVs) and sorting systems
6 Test and measurement instruments: Calibration and control of lab equipment needing accurate analog input
7 Vehicle systems: Control interfaces for electric vehicles, golf carts and utility vehicles to adjust acceleration and steering
8 Marine equipment: Navigation and throttle controls for small boats and yachts

注意事项 PRECAUTIONS

1 Installation: Follow specified mounting dimensions and use compatible bezels (split, square, rubber boot kit) for stable fixation
2 Temperature limits: Do not operate or store outside the specified ranges (-25°C to +70°C for operation, -40°C to +70°C for storage)
3 Load constraints: Avoid exceeding max vertical (100N) and horizontal (100N) load limits on the handle to prevent damage
4 Handle selection: Choose appropriate handle type based on use case (e.g., concave tip for ergonomic grip during long operations)
5 Centering option: Select spring centering for automatic neutral return or friction centering for fixed position control
6 Material care: Avoid exposing nylon components to harsh chemicals or solvents
7 Electrical connections: Refer to wiring diagram for correct terminal connections to ensure accurate analog output
8 Potentiometer life: Check expected life of selected potentiometer and replace when wear is detected
9 Storage: Keep in dry, temperature-stable environment when not in use to prolong service life
MJTP1141实物图

MJTP1141

价格:1.0299

购买数量

(1000/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐