领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MJ2-1524实物图
MJ2-1524商品缩略图

MJ2-1524

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:72.63价格含税(税率13%

品牌名称
Moujen
商品型号
MJ2-1524
商品编号
C6666387
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Moujen, Model: MJ2-1524, belonging to MJ2-1 series basic limit switch
2 Actuator type: SUS303 stainless steel roller metal lever (radius 53.8mm, one-way action)
3 Core design: Positive opening electrical contact for enhanced safety; optional high-temperature resistant phenolic enclosure (T385J) or fire-resistant phenolic enclosure (T200HF)
4 Certifications: CE (EN61058-1), UL (UL-508), CCC (GB14048.5-2008), VDE (0630/04.86), RoHS compliant, Reach unaffected
5 Electrical specifications: SPDT contact form (Form C), screw terminals; AC rated 15A@125-250V, DC rated 0.5A@125V/0.25A@250V
6 Environmental & durability: Operating temperature range -15°C to 80°C (up to -15°C to150°C for phenolic enclosure); IP40 protection rating; mechanical service life ≥20 million operations, electrical service life ≥500,000 operations
7 Performance parameters: Initial contact resistance ≤15mΩ; insulation resistance ≥100MΩ (500VDC); vibration resistance 1.5mm amplitude at 10-55Hz

使用场景 APPLICATIONS

1 Industrial automation: Conveyor belt systems to detect end-of-line position or object presence
2 Machine tools: Lathes, milling machines, and CNC equipment for stroke limit control to prevent overtravel
3 Packaging machinery: Verify package positioning before sealing or labeling processes
4 Material handling: Robotic arms, lifts, and hoists to monitor the position of moving components
5 Assembly lines: Ensure accurate alignment of parts during production operations
6 Textile & printing machinery: Control roller position or paper feed alignment for stable performance

注意事项 PRECAUTIONS

1 Safety: Properly ground the switch to avoid electric shock; do not touch live terminals or disassemble while the power is on
2 Electrical protection: Use fuses with 1.5-2 times the breaking current of the product; ensure load current does not exceed the rated value
3 Environment: Avoid installation in areas with extreme temperature fluctuations, high humidity/condensation, direct sunlight, salty winds, or corrosive gases (e.g., H2S, NH3)
4 Wiring: Use AWG18 wires with M3.5 nylon-insulated round crimp terminals; do not connect wires directly to terminals
5 Maintenance: Regularly inspect for wear; replace if used beyond service life or in harsh conditions
6 Professional operation: Only certified technicians should perform installation, wiring, and maintenance tasks
MJ2-1524实物图

MJ2-1524

价格:72.63

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐