领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MJ2-1309 PH实物图
MJ2-1309 PH商品缩略图

MJ2-1309 PH

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:81.66价格含税(税率13%

品牌名称
Moujen
商品型号
MJ2-1309 PH
商品编号
C6666379
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model-specific design: SUS303 cross roller metal plunger (panel mount type) for stable and reliable actuation
2 High-temperature resistant enclosure: Phenolic (T385J) material supports operating temperatures from -15°C to 150°C
3 Safety-focused contact design: Positive opening electrical contact to enhance operational safety
4 Contact configuration: Form C (SPDT, single pole double throw) for versatile circuit control
5 Easy wiring: Screw terminal connection (3 points) for convenient installation
6 Multiple certifications: CE (EN61058-1), UL (UL-508), CCC (GB14048.5-2008), VDE (0630/04.86), RoHS compliant, Reach unaffected
7 Long service life: Mechanical operation up to 20 million times, electrical operation up to 500 thousand times
8 Excellent electrical performance: Initial contact resistance ≤15mΩ, insulation resistance ≥500MΩ (500VDC)
9 Protection rating: IP40 (dust-resistant, protects against limited water splashes)

使用场景 APPLICATIONS

1 Machine tool applications: Panel mount installation on CNC lathes/mills to detect axis home positions or limit travel range
2 Conveyor systems: Cross roller plunger reliably senses workpiece presence or moving component positions, triggering start/stop signals
3 Packaging machinery: Controls sealing/cutting processes by detecting package alignment, ensuring consistent product quality
4 Automated assembly lines: Verifies correct component placement before next steps, reducing assembly errors
5 Material handling: Used in robotic arm end-effectors to detect grip status or workpiece position, improving operational safety
6 Note: Suitable for moderate heat environments (up to150°C) but avoid oil exposure (no oil-resistant boot seal)

注意事项 PRECAUTIONS

1 Safety: Ground the switch properly to prevent electric shock; Do not touch charged terminals during operation; Do not disassemble/modify the switch (risk of malfunction/injury); Only certified professionals should install/maintain
2 Operation: Do not exceed rated current (15A AC125V-250V); Avoid flammable/explosive environments (arcs may cause fire); Do not keep the switch pressed for extended periods (accelerates part deterioration); Ensure load current is below rated value
3 Environment: Avoid high humidity, direct sunlight, salty winds, or corrosive gases (H2S, NH3); Do not expose to cutting chips, oil, or chemicals
4 Wiring/Installation: Use M3.5 nylon insulated round crimp terminals (AWG18 wire); Do not pull wires forcefully; Follow torque specs: terminal (0.25±0.05N·m), panel mount nut (2.94-4.92N·m)
MJ2-1309 PH实物图

MJ2-1309 PH

价格:81.66

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐