领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MJ1-6107实物图
MJ1-6107商品缩略图

MJ1-6107

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:408.66价格含税(税率13%

品牌名称
Moujen
商品型号
MJ1-6107
商品编号
C6666349
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(4/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Heavy-duty limit switch with aluminum alloy enclosure for industrial durability
2 Arm lever actuator with arm roller and one-way action; roller arm adjustable within 225° range, mounting bracket direction adjustable
3 Side-mounted PF 1/2 inch threaded hole and two M4 screws for easy installation
4 Positive opening electrical contact design enhances circuit control safety
5 Electrical specs: SPDT (Form C), AC 15A/125-250V, DC0.5A/125V, operating temp -10°C to80°C
6 High durability: Mechanical life ≥20 million operations, electrical life ≥500,000 operations
7 Excellent electrical performance: Initial contact resistance ≤15mΩ, insulation resistance ≥100MΩ (500VDC), dielectric strength 1000VAC/1min
8 Environmental resistance: Dust-resistant, vibration-resistant (1.5mm amplitude at10-55Hz), IP60 protection
9 Certified by CE (EN60947), UL (UL-508), CCC (GB14048.5-2008), RoHS compliant, Reach unaffected

使用场景 APPLICATIONS

1 Conveyor systems: Detect product position or belt end to trigger start/stop signals
2 Packaging machinery: Control material/finished product positions for precise sealing/cutting operations
3 Material handling equipment: Limit travel range of cranes/hoists to prevent overtravel
4 Machine tools: Detect axis limits (lathe/milling machine) to avoid tool/workpiece collision
5 Automated assembly lines: Check component positions for correct alignment or process triggering
6 Textile machinery: Detect roller position or thread break to stop machine and reduce waste
7 Printing machines: Control paper feed position for accurate printing/folding

注意事项 PRECAUTIONS

1 Safety: Must ground the switch; do not touch live terminals or disassemble while powered
2 Electrical protection: Use fuse with1.5-2x breaking current; for EN/IEC/GB apps, use10A IEC60269 gG/gL fuse
3 Load limit: Do not exceed rated current to avoid damage
4 Environmental: Indoor use only; avoid flammable/explosive atmospheres
5 Installation: Certified professionals only; follow tightening torques (M4:1.18-1.37N·m, cover:1.18±0.15N·m, terminal:0.25±0.05N·m)
6 Wiring: Use AWG18 wire with M3.5 nylon crimp terminals; do not pull wires hard
7 Actuator: Adjust arm/bracket after loosening nut; avoid extended pressed-in state
8 Storage: Avoid extreme temps, humidity, vibration, sunlight, salty winds, corrosive gases
9 Inspection: Check specs after long storage (over1 year) before use
10 Silicon gas: Avoid such environments; use surge suppressors if silicon products are nearby
MJ1-6107实物图

MJ1-6107

价格:408.66

购买数量

(4/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐