领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MBCM270F338M235A00实物图
MBCM270F338M235A00商品缩略图

MBCM270F338M235A00

  • 工业品

价格:1552.93价格含税(税率13%

品牌名称
VICOR
商品型号
MBCM270F338M235A00
商品编号
C6665741
商品毛重

1克(g)

  • 广东仓0

购买数量

(25/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Input voltage:240-330VDC, output voltage:30-41.25VDC, rated power:235W
2 Compliant with MIL-STD-704E/F standards
3 High efficiency: up to95.4% (ambient) and94.7% (100°C case temp)
4 High power density: >796W/in³
5 Built-in protections: undervoltage lockout, overvoltage lockout, overcurrent, short circuit, overtemperature
6 Support enable/disable control (PC pin) and temperature monitoring (TM pin)
7 Parallelable for multi-kW power arrays
8 Compact size: ~32.5×22.0×6.73mm, weight:14g
9 Surface mount J-lead package compatible with standard assembly processes

使用场景 APPLICATIONS

1 High-density power supply systems
2 Communication equipment power modules
3 Distributed power systems with high-voltage input
4 Scalable power solutions for industrial applications
5 Compact power systems requiring high efficiency and reliability

注意事项 PRECAUTIONS

1 Operating temperature range: -55°C to125°C; keep case temp below100°C for safe operation
2 Input voltage must be within240-330VDC; avoid overvoltage transients
3 Output power should not exceed235W continuously; transient peak power up to352.5W (≤5ms)
4 PC pin: pull below1.95V to disable, above2V to enable
5 TM pin: temperature monitoring accuracy±5°C, can act as power good flag
6 Parallel modules need symmetric PCB layout and common copper planes
7 Recommended fuses: ≤2.5A Bussmann PC-Tron or ≤3.15A SOC type36CFA
8 Avoid continuous reverse power operation; transient reverse (<10ms,10% duty cycle) allowed
9 Soldering: max reflow temp245°C, time above183°C≤150s
10 Maintain low source impedance at input for optimal dynamic response
MBCM270F338M235A00实物图

MBCM270F338M235A00

价格:1552.93

购买数量

(25/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐