领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
228DD1S1ARAFAMSC实物图
228DD1S1ARAFAMSC商品缩略图

228DD1S1ARAFAMSC

  • 工业品

价格:8.24价格含税(税率13%

品牌名称
CTS(西迪斯)
商品型号
228DD1S1ARAFAMSC
商品编号
C6662699
商品毛重

1克(g)

  • 广东仓0

购买数量

(200/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Basic type: CTS Series228D 6.8×5.0mm illuminated tactile switch
2 Terminal configuration: Standard through-hole (D1 type) with 1.5mm terminal length and black actuator
3 Actuation parameters: Side actuation direction (S1), cap center to PCB height of 3.5mm, actuation force of 220gf, and travel distance of 0.25±0.1mm
4 LED specifications: Integrated red LED (R type) with flat design (F type), forward voltage range of 1.9V~2.4V, forward current of 20mA
5 Cap details: Misty silver color (MS), cylinder on 3/4 round style (A), and laser etching style A (O-shaped)
6 Electrical performance: Contact resistance ≤100mΩ, insulation resistance ≥100MΩ, dielectric strength up to 250VAC, and nonswitching rating of 50mA/5VDC or 12mA/12VDC
7 Mechanical durability: Supports up to 100,000 operation cycles with actuator strength limit of 2.5Kgf
8 Environmental adaptability: Operating temperature range of -25°C~+70°C, storage temperature range of -30°C~+80°C
9 Soldering compatibility: Compatible with IR reflow (max 260°C for 5 seconds) and manual soldering (max 350°C for 3 seconds)
10 Compliance: RoHS compliant (meets RoHS Directive 2011/65/EU and 2015/863/EU)

使用场景 APPLICATIONS

1 Consumer electronics: Applied in remote controls, TV set-top boxes, audio systems, and home appliance control panels to provide tactile feedback and red LED visual indication
2 Industrial control systems: Used in industrial HMI terminals, equipment control consoles, and panel PCs for reliable operation input in factory environments
3 Communication devices: Integrated into routers, modems, and communication terminal side buttons for function activation with clear LED status display
4 Automotive auxiliary electronics: Suitable for in-car infotainment systems and steering wheel control modules (subject to automotive-grade validation) to support driver interaction
5 Medical equipment interfaces: Ideal for diagnostic device panels and patient monitor control buttons requiring precise tactile feedback and visual status
6 IoT and smart home devices: Used in smart meters, wearable fitness trackers, and smart sensor panels for user-triggered operations with LED indication

注意事项 PRECAUTIONS

1 Installation: Ensure proper alignment of through-hole terminals with PCB holes before soldering; handle the cap carefully to avoid damage during installation
2 Soldering: Follow specified parameters—IR reflow max temperature of 260°C for 5 seconds, manual soldering max temperature of 350°C for 3 seconds—to prevent switch or LED damage
3 LED protection: Avoid static discharge when handling the switch to protect the integrated red LED; ensure correct polarity connection for LED functionality
4 Operation: Do not exceed the actuator strength limit of 2.5Kgf to prevent mechanical damage
5 Storage: Store in a dry, dust-free environment within the range of -30°C~+80°C; avoid exposure to moisture or corrosive gases
6 Maintenance: Do not disassemble the switch manually; clean with a dry soft cloth if needed, avoiding liquid cleaners
228DD1S1ARAFAMSC实物图

228DD1S1ARAFAMSC

价格:8.24

购买数量

(200/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐