领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
228CMVAYFEAAR实物图
228CMVAYFEAAR商品缩略图

228CMVAYFEAAR

  • 工业品

价格:9.58价格含税(税率13%

品牌名称
CTS(西迪斯)
商品型号
228CMVAYFEAAR
商品编号
C6662668
商品毛重

1克(g)

  • 广东仓0

购买数量

(450/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Basic design: 7.2x6.8mm compact size illuminated tactile switch from CTS Series 228C
2 Specific model attributes: 228CMVAYFEAAR features surface mount gull-wing terminal (M), vertical actuation direction (V), 160gf actuation force (A), yellow LED color (Y), flat LED type (F), and tape-and-reel packaging (R)
3 Terminal compatibility: Supports both surface mount gull-wing and standard through-hole configurations
4 Soldering adaptability: Compatible with IR reflow and manual soldering processes
5 LED versatility: Offers single, bi-color, or tri-color illumination with options like red, green, yellow, blue, amber, white, and multi-color combinations
6 Cap customization: Multiple cap styles (round, elliptical, cylinder, joystick), colors (misty silver, white, bright black), and laser etching (only on natural caps)
7 Electrical performance: Contact resistance ≤100mΩ, insulation resistance ≥100MΩ, dielectric strength 250VAC, non-switching rating 50mA/12VDC or 20mA/50VDC
8 Mechanical durability: 100,000 actuation cycles, actuator travel 0.25±0.1mm, max actuator force 2.0Kgf
9 Environmental compliance: RoHS compliant (2011/65/EU & 2015/863/EU), operating temp -25~+70°C, storage temp -30~+80°C
10 Packaging: Surface mount models in tape-and-reel (450pcs/reel, EIA-481), through-hole models in tray packaging

使用场景 APPLICATIONS

1 Consumer electronics: Remote controls, audio/video devices, gaming consoles, mobile accessories (tactile feedback + status indication)
2 Industrial control: PLC panels, HMIs, industrial sensors (reliable operation in harsh environments)
3 Medical equipment: Diagnostic instruments, patient monitors, lab tools (precise control + clear illumination)
4 Automotive electronics: Dashboard controls, infotainment systems, diagnostic tools (temperature/vibration tolerance)
5 Communication devices: Routers, modems, network switches (quick setup + status checks)
6 Home appliances: Digital microwaves, smart washers, air conditioners (enhanced user interaction)
7 Commercial devices: POS terminals, kiosks, vending machines (intuitive operation for users)

注意事项 PRECAUTIONS

1 Soldering: Follow profile (260°C/5s reflow; 350°C/3s manual soldering) to avoid component damage
2 ESD protection: Use anti-static tools (wrist straps, mats) as LEDs are static-sensitive
3 Cap installation: For surface mount models, install caps post IR reflow to prevent deformation
4 Orientation: Ensure vertical actuation direction during installation (model-specific 'V' code)
5 Electrical limits: Do not exceed non-switching rating (50mA/12VDC or 20mA/50VDC)
6 Storage: Keep in dry/cool area (-30~+80°C), away from sunlight/moisture/corrosive gases
7 Handling: Avoid excessive actuator force (max 2.0Kgf); do not disassemble the switch
8 Packaging: Use tape-and-reel for surface mount (450pcs/reel) and tray for through-hole models
228CMVAYFEAAR实物图

228CMVAYFEAAR

价格:9.58

购买数量

(450/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐