领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
228CMVAWFAADR实物图
228CMVAWFAADR商品缩略图

228CMVAWFAADR

  • 工业品

价格:9.58价格含税(税率13%

品牌名称
CTS(西迪斯)
商品型号
228CMVAWFAADR
商品编号
C6662637
商品毛重

1克(g)

  • 广东仓0

购买数量

(450/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Series: CTS 228C illuminated tactile switch
2 Terminal type: Surface mount gull wing (model-specific: terminal type M)
3 Actuation direction: Vertical (model-specific: V)
4 Actuation force: 160gf (model-specific: A)
5 LED configuration: Red LED with flat type (model-specific: R, F)
6 Cap details: Round style, misty silver color, OK laser etching (model-specific: A, MS, A)
7 Packaging: Tape and reel (model-specific: R)
8 Electrical specs: Contact resistance ≤100mΩ, insulation resistance ≥100MΩ, dielectric strength ≤250VAC, non-switching rating:50mA/12VDC or10mA/50VDC
9 Mechanical specs: Actuation travel 0.25±0.1mm, operating life 100,000 cycles, actuator strength max 2kgf
10 Environmental compliance: RoHS compliant (2011/65/EU and2015/863/EU), operating temperature range -25°C to+70°C, storage temperature range-30°C to+80°C
11 Soldering compatibility: Supports IR reflow (max260°C for5s) and manual soldering (max350°C for3s)
12 Versatility: Multiple LED color options (single/bi/tri-color), various cap styles/colors/laser etching options available

使用场景 APPLICATIONS

1 Consumer electronics: Remote controls, audio/video equipment (speakers, TVs), mobile devices, gaming consoles, home appliances (microwaves, washing machines)
2 Industrial equipment: Control panels for factory automation systems, measurement instruments, PLC terminals
3 Medical devices: Diagnostic tools, patient monitors, laboratory equipment (where tactile feedback and illumination are needed)
4 Automotive: Dashboard controls, infotainment systems, steering wheel buttons
5 Communication devices: Routers, modems, telecommunication switches, portable radios
6 Other applications: Office equipment (printers, scanners), security systems (access control panels), wearable devices

注意事项 PRECAUTIONS

1 Soldering precautions: Follow specified temperature limits (reflow: ≤260°C for5s; manual: ≤350°C for3s) to avoid damaging the switch or LED
2 Storage conditions: Keep in environment with temperature range-30°C to+80°C; avoid exposure to extreme humidity or corrosive substances
3 Handling: Do not apply excessive force (over2kgf) to the actuator to prevent mechanical damage
4 LED polarity: Ensure correct connection of LED positive/negative terminals to avoid non-illumination
5 Operating limits: Do not use outside the operating temperature range (-25°C to+70°C) as it may affect performance or lifespan
6 Packaging handling: When using tape and reel packaging, check for consecutive empty pockets (no more than3 allowed) and ensure at least15 empty pockets at each end of the reel
7 RoHS compliance: Confirm compatibility with regional regulations if using in markets requiring RoHS certification
8 Cap etching: Laser etching is only available on natural color caps; check cap color before requesting etching
228CMVAWFAADR实物图

228CMVAWFAADR

价格:9.58

购买数量

(450/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐