228CDVAYGFAAA
- 工业品
价格:¥9.58价格含税(税率13%)
- 品牌名称
- CTS(西迪斯)
- 商品型号
- 228CDVAYGFAAA
- 商品编号
- C6662496
- 商品毛重
1克(g)
广东仓0
购买数量
个
(200个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
7.2x6.8mm compact size, belonging to CTS Series 228C illuminated tactile switch line
2
Supports both surface mount gull-wing terminal and standard through-hole configurations for flexible PCB integration
3
Compatible with IR reflow soldering and manual soldering processes, adapting to different manufacturing needs
4
Offers single, bi-color, or tri-color LED display options during illumination to enhance visual feedback
5
Multiple LED color choices available (including yellow as per the model's LED color code)
6
Various cap styles (round, elliptical column, cylinder, etc.), colors (misty silver, white, bright black, etc.), and laser etching options to meet custom design requirements
7
Mechanical performance: Operating force of 160±50gf, actuation life of 100,000 cycles for long-term reliability; Actuator travel of 0.25±0.1mm, actuator strength up to 2kgf
8
Electrical performance: Maximum contact resistance of 100mΩ, minimum insulation resistance of 100MΩ, dielectric strength of 250VAC (1 minute between adjacent switches); Non-switching rating of 50mA or 5mA at 12VDC
9
Environmental compliance: RoHS compliant (meets RoHS Directive 2011/65/EU and 2015/863/EU); Operating temperature range of -25°C to +70°C, storage temperature range of -30°C to +80°C
使用场景 APPLICATIONS
1
Consumer electronics: Remote controls, gaming controllers, smartphones, tablets, and audio equipment for tactile input with visual feedback
2
Industrial control systems: Control panels of machinery, automation equipment, and test instruments to provide reliable switching and status indication
3
Medical devices: Diagnostic equipment, patient monitors, and portable medical tools requiring precise tactile operation and clear LED feedback
4
Automotive interiors: Car infotainment systems, steering wheel controls, and dashboard buttons for user interaction with illumination
5
Home appliances: Smart home devices, kitchen appliances, and home entertainment systems to enhance user experience
注意事项 PRECAUTIONS
1
Soldering: Follow recommended parameters—reflow soldering maximum 260°C for5 seconds; Lead-free manual soldering maximum350°C for3 seconds to avoid component damage
2
Installation: Ensure correct alignment of terminals with PCB pads (through-hole or surface mount) to prevent poor contact or mechanical damage
3
Operating conditions: Do not exceed specified temperature ranges (operating: -25°C to+70°C; storage: -30°C to+80°C)
4
Mechanical stress: Avoid applying force over2kgf on the actuator to prevent permanent damage
5
LED handling: Connect LED with correct polarity; Do not expose to voltage beyond recommended ratings
6
Storage: Keep in dry, dust-free environment away from extreme temperatures and humidity

228CDVAYGFAAA
价格:¥9.58
购买数量
个
(200个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐