领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
228CDVARFFWC实物图
228CDVARFFWC商品缩略图

228CDVARFFWC

  • 工业品

价格:9.58价格含税(税率13%

品牌名称
CTS(西迪斯)
商品型号
228CDVARFFWC
商品编号
C6662405
商品毛重

1克(g)

  • 广东仓0

购买数量

(200/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Product type: Illuminated tactile switch (Series228C, model228CDVARFFWC) from CTS (西迪斯)
2 Dimensions: 7.2×6.8mm compact size, suitable for space-constrained applications
3 Terminal type: Standard through-hole (white actuator) with vertical actuation direction
4 Actuation specs: 160gf actuation force, 0.25±0.1mm actuation travel, up to100,000 cycles of operating life
5 Electrical performance: Max contact resistance 100mΩ, min insulation resistance100MΩ, dielectric strength up to250VAC (1min between adjacent switches)
6 LED features: Red LED color with flat cap type
7 Soldering compatibility: Supports IR reflow and manual soldering (lead-free compliant)
8 RoHS compliance: Fully meets RoHS Directive 2011/65/EU and 2015/863/EU standards
9 Customization options: Various cap styles, colors and laser etching options available

使用场景 APPLICATIONS

1 Consumer electronics: Remote controls, audio/video equipment (TVs, speakers), mobile devices, gaming consoles
2 Industrial control systems: Human-machine interfaces (HMIs), control panels for machinery, instrumentation
3 Medical devices: Diagnostic equipment, patient monitoring systems, laboratory instruments
4 Automotive electronics: Dashboard controls, infotainment systems, steering wheel buttons
5 Home appliances: Microwaves, washing machines, air conditioners, smart home devices
6 Communication devices: Routers, modems, telecommunication equipment

注意事项 PRECAUTIONS

1 Soldering guidelines: Follow recommended profiles—max reflow temp 260°C for5 seconds; lead-free manual soldering temp max350°C for3 seconds
2 Mechanical handling: Avoid applying force exceeding 2kgf to the actuator to prevent damage
3 Storage conditions: Keep in dry, cool environment with temp range -30°C to +80°C; avoid humidity and extreme temperatures
4 LED polarity: Ensure correct polarity connection for proper illumination (refer to PCB layout diagrams)
5 Installation: Follow specified PCB layout dimensions and circuit diagrams for standard through-hole mounting
6 Compliance: Confirm alignment with RoHS standards if targeting EU markets
7 Maintenance: Do not disassemble the switch; contact professionals for repairs
228CDVARFFWC实物图

228CDVARFFWC

价格:9.58

购买数量

(200/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐